ADAU1445YSVZ-3A, Audio DSPs SigmaDSP Digital Audio Processor with Flexible Audio Routing Matrix

ADAU1445YSVZ-3A, Audio DSPs SigmaDSP Digital Audio Processor with Flexible Audio Routing Matrix
Изображения служат только для ознакомления,
см. техническую документацию
5 430 руб.
от 10 шт.4 460 руб.
от 25 шт.4 260 руб.
от 90 шт.3 539.12 руб.
1 шт. на сумму 5 430 руб.
Плати частями
от 1 359 руб. × 4 платежа
Номенклатурный номер: 8004968512
Артикул: ADAU1445YSVZ-3A
Бренд: Analog Devices

Описание

Semiconductors\Integrated Circuits - ICs\Audio ICs\Audio DSPs
SigmaDSP Audio Processors

Analog Devices Inc. SigmaDSP® Audio Processors are fully programmable, single-chip audio DSPs that can be easily configured using the SigmaStudio™ graphical development tool. The processors are ideal for automotive and portable audio products. SigmaDSP chips are available with integrated sample rate converters, A/D converters, D/A converters, and output amplifiers. The latest SigmaDSP devices are ideal for automotive and portable audio markets and are the highest performance and most power-conscious processors.

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 90
Interface Type: SPI
Manufacturer: Analog Devices Inc.
Maximum Clock Frequency: 172 MHz
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.8 V, 3.3 V
Package / Case: LQFP-100
Packaging: Tray
Product Category: Audio DSPs
Product Type: Audio DSPs
Product: Audio DSPs
Series: ADAU1445
Subcategory: Audio ICs
Вес, г 1.32

Техническая документация

Datasheet
pdf, 1190 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем