ADAU1450WBCPZ, Audio DSPs SigmaDSP 150MHz Audio Processor

ADAU1450WBCPZ, Audio DSPs SigmaDSP 150MHz Audio Processor
Изображения служат только для ознакомления,
см. техническую документацию
3 260 руб.
от 10 шт.2 850 руб.
от 25 шт.2 550 руб.
от 100 шт.2 090.49 руб.
1 шт. на сумму 3 260 руб.
Плати частями
от 815 руб. × 4 платежа
Номенклатурный номер: 8004968514
Артикул: ADAU1450WBCPZ
Бренд: Analog Devices

Описание

Semiconductors\Integrated Circuits - ICs\Audio ICs\Audio DSPs
SigmaDSP Audio Processors

Analog Devices Inc. SigmaDSP® Audio Processors are fully programmable, single-chip audio DSPs that can be easily configured using the SigmaStudio™ graphical development tool. The processors are ideal for automotive and portable audio products. SigmaDSP chips are available with integrated sample rate converters, A/D converters, D/A converters, and output amplifiers. The latest SigmaDSP devices are ideal for automotive and portable audio markets and are the highest performance and most power-conscious processors.

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 168
Input Voltage: 3.3 V
Interface Type: SPI
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Converters: 1
Operating Supply Current: 1.73 mA
Operating Supply Voltage: 3.3 V
Package / Case: LFCSP-72
Packaging: Tray
Pd - Power Dissipation: 960 mW
Product Category: Audio DSPs
Product Type: Audio DSPs
Product: Audio DSPs
Qualification: AEC-Q100
Resolution: 10 bit
Series: ADAU1450
Subcategory: Audio ICs
Вес, г 0.26

Техническая документация

Datasheet
pdf, 3132 КБ

Дополнительная информация

Калькуляторы группы «Микропроцессорные схемы»
Типы корпусов импортных микросхем