ADAU1772BCPZ, Interface - CODECs Low Latency, Noise and Power CODEC

Фото 1/2 ADAU1772BCPZ, Interface - CODECs Low Latency, Noise and Power CODEC
Изображения служат только для ознакомления,
см. техническую документацию
3 360 руб.
от 10 шт.2 940 руб.
от 25 шт.2 010 руб.
от 100 шт.1 823.34 руб.
1 шт. на сумму 3 360 руб.
Плати частями
от 840 руб. × 4 платежа
Номенклатурный номер: 8004968522
Артикул: ADAU1772BCPZ
Бренд: Analog Devices

Описание

Semiconductors\Interface ICs\Interface - CODECs
Interface & Isolation ADI SLP

Технические параметры

Brand: Analog Devices
Conversion Rate: 192 kHz
Development Kit: EVAL-ADAU1772Z
Factory Pack Quantity: Factory Pack Quantity: 490
Interface Type: SPI
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADCs: 4 ADC
Number of DACs: 2 DAC
Operating Supply Voltage: 1.8 V to 3.3 V
Package / Case: LFCSP-40
Packaging: Tray
Product Category: Interface-CODECs
Product Type: CODECs
Product: Audio CODECs
Resolution: 24 bit
Series: ADAU1772
SNR - Signal to Noise Ratio: 102 dB ADC/107 dB DAC
Subcategory: Interface ICs
Supply Voltage - Max: 3.3 V
Supply Voltage - Min: 1.8 V
THD plus Noise: -94 dB ADC/-94 dB DAC
Type: Audio CODEC, Stereo
ADC/DAC Resolution (bit) 24
Automotive No
ECCN (US) EAR99
EU RoHS Compliant
Interface Type Serial(I2C, I2S, SPI)
Lead Shape No Lead
Maximum Operating Supply Voltage (V) 1.98|3.63
Maximum Operating Temperature (°C) 85
Maximum Power Dissipation (mW) 15.5(Typ)
Minimum Operating Supply Voltage (V) 1.045|1.71
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Number of ADC Inputs 4
Number of ADCs 4
Number of Channels 4ADC/2DAC
Number of DAC Outputs 2
Number of DACs 2
Packaging Tray
Part Status Active
PCB changed 40
Pin Count 40
Power Supply Type Analog|Digital
PPAP No
Sampling Rate (ksps) 192
Signal to Noise Ratio (dB) 108
Standard Package Name CSP
Supplier Package LFCSP EP
Total Harmonic Distortion Plus Noise (THD+N) (dB) -96
Type General Purpose
Typical Operating Supply Voltage (V) 1.1|1.8
Вес, г 0.09

Техническая документация

Datasheet
pdf, 7158 КБ
Datasheet
pdf, 6208 КБ

Дополнительная информация

Калькуляторы группы «Кодеки интерфейсов»
Типы корпусов импортных микросхем