ADAV803ASTZ, Interface - CODECs Audio Codec for Recordable DVD
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 680 руб.
от 10 шт. —
4 080 руб.
от 25 шт. —
3 800 руб.
1 шт.
на сумму 4 680 руб.
Плати частями
от 1 170 руб. × 4 платежа
от 1 170 руб. × 4 платежа
Описание
Semiconductors\Interface ICs\Interface - CODECs
Audio Interface 24 b Serial 64-LQFP (10x10)
Технические параметры
Brand: | Analog Devices |
Conversion Rate: | 96 kHz |
Development Kit: | EVAL-ADAV803EBZ |
Factory Pack Quantity: Factory Pack Quantity: | 160 |
Interface Type: | I2C |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADCs: | 1 ADC |
Number of DACs: | 1 DAC |
Operating Supply Voltage: | 3 V to 3.6 V |
Package / Case: | LQFP-64 |
Packaging: | Tray |
Product Category: | Interface-CODECs |
Product Type: | CODECs |
Product: | Audio CODECs |
Resolution: | 24 bit |
Series: | ADAV803 |
SNR - Signal to Noise Ratio: | 102 dB ADC/101 dB DAC |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 3 V |
THD plus Noise: | -88 dB ADC/-90 dB DAC |
Type: | Audio CODEC, Stereo |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
Type | General Purpose |
ADC/DAC Resolution (bit) | 24 |
Number of Channels | 2ADC / 2DAC |
Number of ADCs | 2 |
Number of DACs | 2 |
Number of ADC Inputs | 2 |
Number of DAC Outputs | 2 |
Sampling Rate (ksps) | 96 |
Total Harmonic Distortion Plus Noise (THD+N) (dB) | 120 |
Interface Type | Serial (I2C) |
Minimum Operating Supply Voltage (V) | 3 |
Typical Operating Supply Voltage (V) | 3.3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Power Supply Type | Analog|Digital |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Commercial |
Packaging | Tray |
Standard Package Name | QFP |
Pin Count | 64 |
Supplier Package | LQFP |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Length | 10 |
Package Width | 10 |
PCB changed | 64 |
Lead Shape | Gull-wing |
Base Product Number | ADAV803 -> |
Data Interface | Serial |
Dynamic Range, ADCs / DACs (db) Typ | 102 / 101 |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Number of ADCs / DACs | 2 / 2 |
Operating Temperature | -40В°C ~ 85В°C |
Package | Tray |
Package / Case | 64-LQFP |
REACH Status | REACH Unaffected |
Resolution (Bits) | 24 b |
RoHS Status | ROHS3 Compliant |
Sigma Delta | No |
Supplier Device Package | 64-LQFP (10x10) |
Voltage - Supply, Analog | 3V ~ 3.6V |
Voltage - Supply, Digital | 3V ~ 3.6V |
Вес, г | 0.34 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Кодеки интерфейсов»
Типы корпусов импортных микросхем