ADE7757ARNZ, Data Acquisition ADCs/DACs - Specialized Energy MetIC w/IntOscillator
![ADE7757ARNZ, Data Acquisition ADCs/DACs - Specialized Energy MetIC w/IntOscillator](https://static.chipdip.ru/lib/016/DOC014016662.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
980 руб.
от 10 шт. —
830 руб.
от 96 шт. —
681 руб.
от 288 шт. —
615.30 руб.
1 шт.
на сумму 980 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Semiconductors\Data Converter ICs\Data Acquisition ADCs/DACs - Specialized
High-Speed ConvertersAnalog Devices Inc. High-Speed Converters consists of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for a variety of applications including instrumentation, Mil/Aero, wireless/wired communications and medical imaging.
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 48 |
Input Type: | Analog |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of ADCs: | 2 ADC |
Number of Channels: | 1 Channel |
Operating Supply Voltage: | 5 V |
Package / Case: | SOIC-16 |
Packaging: | Tube |
Power Consumption: | 20 mW |
Product Category: | Data Acquisition ADCs/DACs-Specialized |
Product Type: | Data Acquisition ADCs/DACs-Specialized |
Product: | Energy Metering ICs |
Resolution: | 16 bit |
Series: | ADE7757 |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5.25 V |
Supply Voltage - Min: | 4.75 V |
Type: | Single Phase |
Base Product Number | ADE7757 -> |
Current - Supply | 5mA |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Input Impedance | 320kOhm |
Measurement Error | 0.1% |
Meter Type | Single Phase |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 85В°C |
Package | Tube |
Package / Case | 16-SOIC (0.154"", 3.90mm Width) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 16-SOIC |
Video File | Introducing Power by Linear |
Voltage - I/O High | 2.4V, 4V, 4.5V |
Voltage - I/O Low | 0.5V, 0.8V |
Voltage - Supply | 4.75V ~ 5.25V |
Category | Integrated Circuits(ICs) |
Family | PMIC-Energy Metering |
Online Catalog | Energy Metering |
Packaging | Tube |
Standard Package | 48 |
Impedance | 320kΩ |
Operating Current | 5mA |
Operating Voltage | 4.75V~5.25V |
Вес, г | 0.67 |
Техническая документация
Datasheet
pdf, 225 КБ
Datasheet ADE7757ARNZ
pdf, 212 КБ
Дополнительная информация
Калькуляторы группы «Специализированные АЦП/ЦАП»
Типы корпусов импортных микросхем