ADF7020-1BCPZ, RF Transceiver 35-650 MHz ASK/FSK Transceive
![Фото 1/2 ADF7020-1BCPZ, RF Transceiver 35-650 MHz ASK/FSK Transceive](https://static.chipdip.ru/lib/016/DOC014016654.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/167/DOC004167042.jpg)
1 510 руб.
от 10 шт. —
1 280 руб.
от 25 шт. —
1 020 руб.
1 шт.
на сумму 1 510 руб.
Плати частями
от 379 руб. × 4 платежа
от 379 руб. × 4 платежа
Описание
RF & Wireless\RF Integrated Circuits\RF Transceiver
RF, микроволновая печь, amp; Миллиметровая волна ADI SLP
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 260 |
Frequency Range: | 80 MHz to 650 MHz |
Interface Type: | 3-Wire, Serial |
Manufacturer: | Analog Devices Inc. |
Maximum Data Rate: | 200 kbps |
Maximum Operating Frequency: | 650 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Modulation Format: | ASK, FSK |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Output Power: | -16 dBm to+13 dBm |
Package / Case: | LFCSP-48 |
Packaging: | Tray |
Product Category: | RF Transceiver |
Product Type: | RF Transceiver |
Sensitivity: | -119 dBm |
Series: | ADF7020-1 |
Subcategory: | Wireless & RF Integrated Circuits |
Supply Current Receiving: | 17.6 mA |
Supply Current Transmitting: | 13 mA |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 2.3 V |
Technology: | Si |
Type: | ASK, FSK |
Base Product Number | ADF7020 -> |
Current - Receiving | 17.6mA ~ 20.1mA |
Current - Transmitting | 13mA ~ 21mA |
Data Rate (Max) | 200kbps |
ECCN | EAR99 |
Frequency | 80MHz ~ 650MHz |
HTSUS | 8542.39.0001 |
Modulation | ASK, FSK, GFSK, GOOK, OOK |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 85В°C |
Package | Tray |
Package / Case | 48-VFQFN Exposed Pad, CSP |
Power - Output | 13dBm (Max) |
Protocol | FM Radio |
REACH Status | REACH Unaffected |
RF Family/Standard | VHF |
RoHS Status | ROHS3 Compliant |
Sensitivity | -119.2dBm |
Serial Interfaces | SPI |
Supplier Device Package | 48-LFCSP (7x7) |
Type | TxRx Only |
Voltage - Supply | 2.3V ~ 3.6V |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | No Lead |
Maximum Data Rate | 200Kbps |
Maximum Operating Supply Voltage | 3.6V |
Maximum Operating Temperature (°C) | 85 |
Maximum RF Operating Frequency (MHz) | 650 |
Maximum RF Operating Frequency Range (MHz) | 500 to 1500 |
Minimum Operating Supply Voltage | 2.3V |
Minimum Operating Temperature (°C) | -40 |
Modulation Technique | ASK/FSK |
Mounting | Surface Mount |
Operating Band Frequency (MHz) | 135 to 650 |
Packaging | Tray |
Part Status | Active |
PCB changed | 48 |
Pin Count | 48 |
PPAP | No |
Product Category | Transceiver |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage | 2.5V|3.3V |
Вес, г | 0.794 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем