ADF7021BCPZ-RL, RF Transceiver Narrow Band Transceiver 433/868/900 MHz

Фото 1/2 ADF7021BCPZ-RL, RF Transceiver Narrow Band Transceiver 433/868/900 MHz
Изображения служат только для ознакомления,
см. техническую документацию
2 210 руб.
от 10 шт.1 920 руб.
от 25 шт.1 750 руб.
от 100 шт.1 368.40 руб.
1 шт. на сумму 2 210 руб.
Плати частями
от 554 руб. × 4 платежа
Номенклатурный номер: 8004968724
Артикул: ADF7021BCPZ-RL
Бренд: Analog Devices

Описание

RF & Wireless\RF Integrated Circuits\RF Transceiver
RF, микроволновая печь, amp; Миллиметровая волна ADI SLP

Технические параметры

Brand: Analog Devices
Development Kit: EVAL-ADF70XXMBZ2
Factory Pack Quantity: Factory Pack Quantity: 2500
Frequency Range: 862 MHz to 950 MHz
Manufacturer: Analog Devices Inc.
Maximum Data Rate: 32.8 kbps
Maximum Operating Frequency: 950 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Output Power: -16 dBm to+13 dBm
Package / Case: LFCSP-48
Product Category: RF Transceiver
Product Type: RF Transceiver
Series: ADF7021
Subcategory: Wireless & RF Integrated Circuits
Supply Current Receiving: 17.5 mA
Supply Current Transmitting: 13.5 mA
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.3 V
Technology: Si
Type: ISM
EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
HTS 8542.39.00.01
Package Height 0.73
PCB changed 48
Lead Shape No Lead
Package Width 7
Package Length 7
Mounting Surface Mount
Product Category Transceiver
Modulation Technique FSK/MSK
Maximum Data Rate 32.8Kbps
Maximum RF Operating Frequency Range (MHz) 500 to 1500|80 to 650
Maximum RF Operating Frequency (MHz) 950
Operating Band Frequency (MHz) 862 to 950|80 to 650
Minimum Operating Supply Voltage 2.3V
Typical Operating Supply Voltage 3V
Maximum Operating Supply Voltage 3.6V
Minimum Operating Temperature (°C) -40
Maximum Operating Temperature (°C) 85
Supplier Temperature Grade Industrial
Packaging Tape and Reel
Supplier Package LFCSP EP
Pin Count 48
Standard Package Name CSP
Вес, г 0.27

Техническая документация

Datasheet
pdf, 1900 КБ
Datasheet ADF7021BCPZ-RL
pdf, 2113 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем