ADF7021-VBCPZ, RF Transceiver Narrow Band Transceiver 433/868/900 MHz

Фото 1/2 ADF7021-VBCPZ, RF Transceiver Narrow Band Transceiver 433/868/900 MHz
Изображения служат только для ознакомления,
см. техническую документацию
2 500 руб.
от 10 шт.2 160 руб.
от 25 шт.1 790 руб.
от 100 шт.1 546.70 руб.
1 шт. на сумму 2 500 руб.
Плати частями
от 625 руб. × 4 платежа
Номенклатурный номер: 8004968727
Артикул: ADF7021-VBCPZ
Бренд: Analog Devices

Описание

RF & Wireless\RF Integrated Circuits\RF Transceiver
RF, микроволновая печь, amp; Миллиметровая волна ADI SLP

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 260
Frequency Range: 80 MHz to 960 MHz
Interface Type: 3-Wire, Serial
Manufacturer: Analog Devices Inc.
Maximum Data Rate: 24 kbps
Maximum Operating Frequency: 960 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Modulation Format: 2-FSK, 3-FSK, 4-FSK, MSK
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Output Power: -16 dBm to+13 dBm
Package / Case: LFCSP-48
Packaging: Tray
Product Category: RF Transceiver
Product Type: RF Transceiver
Sensitivity: -125 dBm
Series: ADF7021-V
Subcategory: Wireless & RF Integrated Circuits
Supply Current Receiving: 16.3 mA
Supply Current Transmitting: 13.8 mA
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.3 V
Technology: Si
Type: Narrow Band, SRD
EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
HTS 8542.39.00.01
Product Category Transceiver
Modulation Technique FSK/GFSK/MSK
Maximum Data Rate 24Kbps
Maximum RF Operating Frequency Range (MHz) 500 to 1500
Maximum RF Operating Frequency (MHz) 960
Operating Band Frequency (MHz) 80 to 960
Minimum Operating Supply Voltage 2.3V
Typical Operating Supply Voltage 3V
Maximum Operating Supply Voltage 3.6V
Minimum Operating Temperature (°C) -40
Maximum Operating Temperature (°C) 85
Supplier Temperature Grade Industrial
Packaging Tray
Standard Package Name CSP
Pin Count 48
Supplier Package LFCSP EP
Mounting Surface Mount
Package Height 0.83
Package Length 7
Package Width 7
PCB changed 48
Lead Shape No Lead
Вес, г 0.02

Техническая документация

Datasheet
pdf, 10877 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем