ADF7024BCPZ, Audio Transmitters, Receivers, Transceivers 2.4 GHz ASK/FSK Transceiver

ADF7024BCPZ, Audio Transmitters, Receivers, Transceivers 2.4 GHz ASK/FSK Transceiver
Изображения служат только для ознакомления,
см. техническую документацию
1 420 руб.
от 10 шт.1 020 руб.
от 100 шт.829 руб.
от 250 шт.677.52 руб.
1 шт. на сумму 1 420 руб.
Плати частями
от 355 руб. × 4 платежа
Номенклатурный номер: 8004968730
Артикул: ADF7024BCPZ
Бренд: Analog Devices

Описание

Semiconductors\Integrated Circuits - ICs\Audio ICs\Audio Transmitters, Receivers, Transceivers
RadioVerse™
Analog Devices Inc. RadioVerse™ technology and design ecosystem accelerates time-to-market by providing integrated RF transceivers, software API, and design support packages. Get access to robust documentation, to ADI"s EngineerZone® online technical support community, and more. RadioVerse provides integrated wideband RF transceiver evaluation boards that connect to an FPGA development platform. This allows for chip-level performance evaluation and rapid prototyping of complete wireless scenarios using a single hardware platform. The boards are supported by a toolkit that includes HDL, Linux drivers, software API, a GUI, and design files necessary to kick-start designs.

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 490
Interface Type: SPI
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Operating Supply Current: 32.1 mA
Operating Supply Voltage: 3.6 V
Package / Case: LFCSP-32
Packaging: Tray
Product Category: Audio Transmitters, Receivers, Transceivers
Product Type: Audio Transmitters, Receivers, Transceivers
Product: Audio Transceivers
Series: ADF7024
Subcategory: Audio ICs
Type: Digital Audio Transceiver
Вес, г 0.04

Техническая документация

Datasheet
pdf, 637 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем