ADF7025BCPZ, RF Transceiver 902-928 MHz ASK/FSK Transceiver
![Фото 1/2 ADF7025BCPZ, RF Transceiver 902-928 MHz ASK/FSK Transceiver](https://static.chipdip.ru/lib/016/DOC014016654.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/167/DOC004167042.jpg)
2 000 руб.
от 10 шт. —
1 720 руб.
от 25 шт. —
1 640 руб.
1 шт.
на сумму 2 000 руб.
Плати частями
от 500 руб. × 4 платежа
от 500 руб. × 4 платежа
Описание
RF & Wireless\RF Integrated Circuits\RF Transceiver
RF, микроволновая печь, amp; Миллиметровая волна ADI SLP
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 260 |
Frequency Range: | 902 MHz to 928 MHz |
Interface Type: | 3-Wire, Serial |
Manufacturer: | Analog Devices Inc. |
Maximum Data Rate: | 384 kbps |
Maximum Operating Frequency: | 928 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Modulation Format: | ASK, FSK |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Output Power: | -16 dBm to+13 dBm |
Package / Case: | LFCSP-48 |
Packaging: | Tray |
Product Category: | RF Transceiver |
Product Type: | RF Transceiver |
Sensitivity: | -104.2 dBm |
Series: | ADF7025 |
Subcategory: | Wireless & RF Integrated Circuits |
Supply Current Receiving: | 19 mA |
Supply Current Transmitting: | 19.3 mA |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 2.3 V |
Technology: | Si |
Type: | ASK, FSK |
Automotive | No |
ECCN (US) | 5A991b. |
EU RoHS | Compliant |
Lead Shape | No Lead |
Maximum Data Rate | 384Kbps |
Maximum Operating Supply Voltage | 3.6V |
Maximum Operating Temperature (°C) | 85 |
Maximum RF Operating Frequency (MHz) | 928 |
Maximum RF Operating Frequency Range (MHz) | 500 to 1500 |
Minimum Operating Supply Voltage | 2.3V |
Minimum Operating Temperature (°C) | -40 |
Modulation Technique | FSK |
Mounting | Surface Mount |
Operating Band Frequency (MHz) | 431 to 928 |
Packaging | Tray |
Part Status | Active |
PCB changed | 48 |
Pin Count | 48 |
PPAP | No |
Product Category | Transceiver |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage | 2.5V|3.3V |
Вес, г | 0.13 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем