ADG1412YCPZ-REEL7, Analog Switch ICs 1.5 ? On Resistance, 15 V/+12 V/ 5 V, iCMOS , Quad SPST Switch
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 190 руб.
от 10 шт. —
1 880 руб.
от 25 шт. —
1 800 руб.
от 100 шт. —
1 357.26 руб.
1 шт.
на сумму 2 190 руб.
Плати частями
от 549 руб. × 4 платежа
от 549 руб. × 4 платежа
Описание
Semiconductors\Switch ICs\Analog Switch ICs
ADG141x Quad SPST SwitchesAnalog Devices Inc. ADG141x Quad SPST Switches are monolithic complementary metal-oxide-semiconductor (CMOS) devices containing four independently selectable switches, designed using the iCMOS ® process. iCMOS components can tolerate high supply voltages while providing increased performance, dramatically lower power consumption, and reduced package size.
Технические параметры
Brand: | Analog Devices |
Configuration: | 4 x SPST |
Factory Pack Quantity: Factory Pack Quantity: | 1500 |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | +/-16.5 V |
Maximum Operating Temperature: | +125 C |
Minimum Dual Supply Voltage: | +/-5 V |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Off Time - Max: | 120 ns |
On Resistance - Max: | 1.8 Ohms |
On Time - Max: | 150 ns |
Package / Case: | LFCSP-16 |
Pd - Power Dissipation: | 4.97 mW |
Product Category: | Analog Switch ICs |
Product Type: | Analog Switch ICs |
Series: | ADG1412 |
Subcategory: | Switch ICs |
Supply Current - Max: | 380 uA |
Supply Type: | Single Supply, Dual Supply |
Supply Voltage - Max: | 16.5 V |
Supply Voltage - Min: | 5 V |
Switch Continuous Current: | 250 mA |
Automotive | No |
Chip Enable Signals | Yes |
Configuration | Quad SPST |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Signal Type | Single |
Lead Shape | No Lead |
Maximum Dual Supply Voltage (V) | ±16.5 |
Maximum Frequency (25°C) @ Vcc (MHz) | 170(Typ)@±15V|130(Typ)@12V|130(Typ)@±5V |
Maximum On Resistance (Ohm) | 4@±5V |
Maximum On Resistance Range (Ohm) | 1 to 5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Single Supply Voltage (V) | 16.5 |
Maximum Supply Current (mA) | ±0.001@±5.5V@-40C to 125C |
Maximum Turn-Off Time (ns) | 290@±5V |
Maximum Turn-On Time (ns) | 400@±5V |
Minimum Dual Supply Voltage (V) | ±4.5 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 5 |
Mounting | Surface Mount |
Number of Channels per Chip | 4 |
Number of Inputs per Chip | 4 |
Number of Outputs per Chip | 4 |
Output Signal Type | Single |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
Polarity | Non-Inverting |
Power Supply Type | Single|Dual |
PPAP | No |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
Supplier Temperature Grade | Automotive |
Switch Architecture | SPST |
Type | Analog Switch |
Typical Dual Supply Voltage (V) | ±5|±15 |
Typical Single Supply Voltage (V) | 12 |
Typical Supply Current (mA) | ±0.000001@±5.5V |
Вес, г | 0.06 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем