ADG1436TRUZ-EP, Analog Switch ICs 1.5 ? On Resistance, 15 V/12 V/ 5 V, iCMOS , Dual SPDT Switch

ADG1436TRUZ-EP, Analog Switch ICs 1.5 ? On Resistance, 15 V/12 V/ 5 V, iCMOS , Dual SPDT Switch
Изображения служат только для ознакомления,
см. техническую документацию
4 630 руб.
от 10 шт.4 010 руб.
от 25 шт.3 440 руб.
от 96 шт.2 937.38 руб.
1 шт. на сумму 4 630 руб.
Плати частями
от 1 159 руб. × 4 платежа
Номенклатурный номер: 8004968799
Артикул: ADG1436TRUZ-EP
Бренд: Analog Devices

Описание

Semiconductors\Switch ICs\Analog Switch ICs
Analog Switches & Multiplexers

Analog Devices Analog Switches and Multiplexers offer a comprehensive range of devices covering single to multiple switch elements. These switches and multiplexers come with various signal ranges in a variety of packages to suit different application needs. The analog switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

Технические параметры

Brand: Analog Devices
Configuration: 2 x SPDT
Factory Pack Quantity: Factory Pack Quantity: 96
Manufacturer: Analog Devices Inc.
Maximum Dual Supply Voltage: +/-15 V
Maximum Operating Temperature: +125 C
Minimum Dual Supply Voltage: +/-4.5 V
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
On Resistance - Max: 4.8 Ohms
Package/Case: TSSOP-16
Packaging: Tube
Product Category: Analogue Switch ICs
Product Type: Analog Switch ICs
Series: ADG1436
Subcategory: Switch ICs
Supply Voltage - Max: 16.5 V
Supply Voltage - Min: 5 V
Вес, г 0.06

Техническая документация

Datasheet ADG1436TRUZ-EP
pdf, 244 КБ

Дополнительная информация

Калькуляторы группы «Коммутационные контроллеры»
Типы корпусов импортных микросхем