ADG202AKNZ, Analog Switch ICs CMOS SWITCH IC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 660 руб.
от 10 шт. —
1 480 руб.
от 25 шт. —
1 360 руб.
от 100 шт. —
1 101.13 руб.
1 шт.
на сумму 1 660 руб.
Плати частями
от 415 руб. × 4 платежа
от 415 руб. × 4 платежа
Описание
Semiconductors\Switch ICs\Analog Switch ICs
Описание IC: analog switch; SPST-NC; Ch: 4; parallel; DIP16; 33?30VDC; tube Характеристики Категория | Микросхема |
Тип | мультиплексор, демультиплексор |
Технические параметры
Brand: | Analog Devices |
Configuration: | 4 x SPST |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Channels: | 4 Channel |
Off Time - Max: | 250 ns |
On Resistance - Max: | 90 Ohms |
On Time - Max: | 300 ns |
Package / Case: | PDIP-16 |
Packaging: | Tube |
Pd - Power Dissipation: | 33 mW |
Product Category: | Analog Switch ICs |
Product Type: | Analog Switch ICs |
Series: | ADG202A |
Subcategory: | Switch ICs |
Supply Current - Max: | 2 mA |
Supply Type: | Dual Supply |
Supply Voltage - Max: | 15 V |
Supply Voltage - Min: | 0 V |
Switch Continuous Current: | 30 mA |
Base Product Number | ADG202 -> |
Channel Capacitance (CS(off), CD(off)) | 5pF |
Channel-to-Channel Matching (ΔRon) | 4.5Ohm |
Charge Injection | 20pC |
Crosstalk | -80dB @ 100kHz |
Current - Leakage (IS(off)) (Max) | 2nA |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Multiplexer/Demultiplexer Circuit | 1:1 |
Number of Circuits | 4 |
On-State Resistance (Max) | 90Ohm |
Operating Temperature | -40В°C ~ 85В°C (TA) |
Package | Tube |
Package / Case | 16-DIP (0.300"", 7.62mm) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 16-PDIP |
Switch Circuit | SPST - NO |
Switch Time (Ton, Toff) (Max) | 300ns, 250ns |
Voltage - Supply, Dual (VВ±) | В±10V ~ 15V |
Voltage - Supply, Single (V+) | 10V ~ 15V |
Category | Integrated Circuits(ICs) |
Circuit | 4 x SPST-NO |
Current - Supply | 600µA |
Family | Interface-Analog Switches, Multiplexers, Demultiplexers |
Function | Switch |
Online Catalog | Switch |
On-State Resistance | 90 Ohm |
Packaging | Tube |
Product Training Modules | iCMOS™ Switches and Multiplexers for Data AcquisitionSwitch Fundamentals |
Series | LC?MOS |
Standard Package | 25 |
Voltage - Supply, Single/Dual (±) | ±15V |
Voltage Supply Source | Dual Supply |
Вес, г | 1.63 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем