ADG3257BRQZ, Translation - Voltage Levels QUAD HIGH SPEED 2:1 DIGITAL MUX

ADG3257BRQZ, Translation - Voltage Levels QUAD HIGH SPEED 2:1 DIGITAL MUX
Изображения служат только для ознакомления,
см. техническую документацию
790 руб.
от 10 шт.670 руб.
от 98 шт.503 руб.
от 294 шт.476.36 руб.
Добавить в корзину 1 шт. на сумму 790 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004968851
Артикул: ADG3257BRQZ
Бренд: Analog Devices

Описание

Semiconductors\Logic ICs\Translation - Voltage Levels
Multiplexer And Demux/Decoder, 3257 Series, 1-Func, 1 Line Input, 1 Line Output, True Output, CMOS, PDSO16

Технические параметры

EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
HTS 8542.39.00.01
Logic Function Multiplexer/Demultiplexer Bus Switch
Configuration 4 x 2:1
Number of Elements per Chip 1
Number of Inputs per Chip 8
Number of Outputs per Chip 4
Process Technology CMOS
Absolute Propagation Delay Time (ns) 9
Maximum Propagation Delay Time @ Maximum CL (ns) 0.1@3.3V to 5V
Maximum On Resistance (Ohm) 4(Typ)
Maximum High Level Output Current (mA) -100
Maximum Low Level Output Current (mA) 100
Minimum Operating Supply Voltage (V) 3
Typical Operating Supply Voltage (V) 5|3.3
Maximum Operating Supply Voltage (V) 5.5
Maximum Quiescent Current (uA) 1
Typical Quiescent Current (uA) 0.001
Propagation Delay Test Condition (pF) 50
Minimum Operating Temperature (°C) -40
Maximum Operating Temperature (°C) 85
Supplier Temperature Grade Industrial
Packaging Tube
Pin Count 16
Supplier Package QSOP
Standard Package Name SOP
Mounting Surface Mount
Package Height 1.65(Max)
Package Length 5(Max)
Package Width 3.91(Max)
PCB changed 16
Lead Shape Gull-wing
High Level Output Current -100(mA)
Low Level Output Current 100(mA)
Number of Elements 1
Number of Bits 8
Number of Inputs 8
Number of Outputs 4
On Resistance 4(ohm)
Operating Supply Voltage (Max) 5.5(V)
Operating Supply Voltage (Min) 3(V)
Operating Supply Voltage (Typ) 3.3/5(V)
Operating Temp Range -40C to 85C
Operating Temperature Classification Industrial
Package Type QSOP
Propagation Delay Time 9(ns)
Quiescent Current 1(uA)
Rad Hardened No
Technology CMOS
Вес, г 0.288

Техническая документация

Datasheet
pdf, 214 КБ
Datasheet ADG3257BRQZ
pdf, 413 КБ

Дополнительная информация

Калькуляторы группы «Логические - Преобразователи уровня»
Типы корпусов импортных микросхем