ADG451BRZ, Analog Switch ICs QUAD SPST LOW R-ON I.C.
![Фото 1/3 ADG451BRZ, Analog Switch ICs QUAD SPST LOW R-ON I.C.](https://static.chipdip.ru/lib/580/DOC044580881.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/016/DOC014016661.jpg)
![](https://static.chipdip.ru/lib/167/DOC004167658.jpg)
2 330 руб.
от 10 шт. —
2 010 руб.
от 25 шт. —
1 790 руб.
от 96 шт. —
1 428.58 руб.
1 шт.
на сумму 2 330 руб.
Плати частями
от 584 руб. × 4 платежа
от 584 руб. × 4 платежа
Посмотреть аналоги4
Описание
Semiconductors\Switch ICs\Analog Switch ICs
Описание Микросхема, аналоговый переключатель, SPST-NO, Ch: 4, parallel, SO16, туба Характеристики Категория | Микросхема |
Технические параметры
Brand: | Analog Devices |
Configuration: | 4 x SPST |
Factory Pack Quantity: Factory Pack Quantity: | 48 |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | +/-20 V |
Maximum Operating Temperature: | +85 C |
Minimum Dual Supply Voltage: | +/-4.5 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Off Time - Max: | 140 ns |
On Resistance - Max: | 5 Ohms |
On Time - Max: | 180 ns |
Package / Case: | SOIC-16 |
Packaging: | Tube |
Pd - Power Dissipation: | 17.5 uW |
Product Category: | Analog Switch ICs |
Product Type: | Analog Switch ICs |
Series: | ADG451 |
Subcategory: | Switch ICs |
Supply Current - Max: | 500 nA |
Supply Type: | Single Supply, Dual Supply |
Supply Voltage - Max: | 13.2 V |
Supply Voltage - Min: | 5 V |
Switch Continuous Current: | 100 mA |
Automotive | No |
Chip Enable Signals | Yes |
Configuration | Quad SPST |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Signal Type | Single |
Lead Shape | Gull-wing |
Maximum Dual Supply Voltage (V) | ±20 |
Maximum High Level Output Current (mA) | 100 |
Maximum On Resistance (Ohm) | 12@±3.5V |
Maximum On Resistance Range (Ohm) | 10 to 25 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 600 |
Maximum Single Supply Voltage (V) | 12 |
Maximum Supply Current (mA) | ±0.005@±5V@-40C to 85C |
Maximum Turn-Off Time (ns) | 160@12V |
Maximum Turn-On Time (ns) | 220@12V |
Minimum Dual Supply Voltage (V) | ±4.5 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 5 |
Mounting | Surface Mount |
Number of Channels per Chip | 4 |
Number of Inputs per Chip | 4 |
Number of Outputs per Chip | 4 |
Output Signal Type | Single |
Packaging | Tube |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
Polarity | Non-Inverting |
Power Supply Type | Single|Dual |
PPAP | No |
Standard Package Name | SO |
Supplier Package | SOIC N |
Supplier Temperature Grade | Industrial |
Switch Architecture | SPST |
Type | Analog Switch |
Typical Dual Supply Voltage (V) | ±5|±15 |
Typical Single Supply Voltage (V) | 9 |
Typical Supply Current (mA) | ±0.0000001@±5V |
Analog Switch ON Resistance | '12@±3.5V(ohm) |
Analog Switch Turn Off Time | 160@12V(ns) |
Analog Switch Turn On Time | 220@12V(ns) |
Dual Supply Voltage (Max) | '±20(V) |
Dual Supply Voltage (Min) | '±4.5(V) |
Dual Supply Voltage (Typ) | '±5/±15(V)' |
High Level Output Current | 100(mA) |
Multiplexer Configuration | Quad SPST |
Number of Channels | 4 |
Number of Inputs | 4 |
Number of Outputs | 4 |
Operating Temp Range | -40C to 85C |
Operating Temperature Classification | Industrial |
Package Type | SOIC N |
Power Dissipation | 0.6(W) |
Power Supply Requirement | Single/Dual |
Rad Hardened | No |
Single Supply Voltage (Max) | 12(V) |
Single Supply Voltage (Min) | 5(V) |
Single Supply Voltage (Typ) | 9(V) |
Supply Current | 0.0005@�5V mA |
Switch Control Logic | ACTIVE LOW |
Switch Normal Position | NC |
Вес, г | 0.67 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем