ADG507AKRZ, Multiplexer Switch ICs DUAL 8-CHANNEL MUX IC

ADG507AKRZ, Multiplexer Switch ICs DUAL 8-CHANNEL MUX IC
Изображения служат только для ознакомления,
см. техническую документацию
5 850 руб.
от 10 шт.4 740 руб.
от 27 шт.4 340 руб.
от 108 шт.3 733.01 руб.
1 шт. на сумму 5 850 руб.
Плати частями
от 1 464 руб. × 4 платежа
Номенклатурный номер: 8004968932
Артикул: ADG507AKRZ
Бренд: Analog Devices

Описание

Semiconductors\Switch ICs\Multiplexer Switch ICs
Analog Switches & Multiplexers

Analog Devices Analog Switches and Multiplexers offer a comprehensive range of devices covering single to multiple switch elements. These switches and multiplexers come with various signal ranges in a variety of packages to suit different application needs. The analog switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

Технические параметры

Brand: Analog Devices
Configuration: 2x8:1
Factory Pack Quantity: Factory Pack Quantity: 27
Manufacturer: Analog Devices Inc.
Maximum Dual Supply Voltage: +/-16.5 V
Maximum Operating Temperature: +125 C
Minimum Dual Supply Voltage: +/-10.8 V
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Off Isolation - Typ: 68 dB
Off Time - Max: 600 ns
On Resistance - Max: 700 Ohms
On Time - Max: 600 ns
Operating Supply Voltage: 10.8 V to 16.5 V
Package / Case: SOIC-28
Packaging: Tube
Pd - Power Dissipation: 470 mW
Product Category: Multiplexer Switch ICs
Product Type: Multiplexer Switch ICs
Product: Multiplexers
Propagation Delay Time: 300 ns
Series: ADG507A
Subcategory: Switch ICs
Supply Voltage - Max: 16.5 V
Supply Voltage - Min: 10.8 V
Вес, г 2

Техническая документация

Datasheet
pdf, 140 КБ

Дополнительная информация

Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем