ADG509FBRNZ, Multiplexer Switch ICs FAULT PROTECTED MUX I.C.
![Фото 1/3 ADG509FBRNZ, Multiplexer Switch ICs FAULT PROTECTED MUX I.C.](https://static.chipdip.ru/lib/016/DOC014016662.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/167/DOC004167658.jpg)
![](https://static.chipdip.ru/lib/304/DOC005304586.jpg)
3 420 руб.
от 10 шт. —
2 990 руб.
от 25 шт. —
2 640 руб.
от 96 шт. —
2 190.78 руб.
1 шт.
на сумму 3 420 руб.
Плати частями
от 855 руб. × 4 платежа
от 855 руб. × 4 платежа
Описание
Semiconductors\Switch ICs\Multiplexer Switch ICs
Switches & Multiplexers ADI SLP
Технические параметры
Brand: | Analog Devices |
Configuration: | 2x4:1 |
Factory Pack Quantity: Factory Pack Quantity: | 48 |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | +/-16.5 V |
Maximum Operating Temperature: | +85 C |
Minimum Dual Supply Voltage: | +/-10.8 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Off Time - Max: | 130 ns |
On Resistance - Max: | 300 Ohms |
On Time - Max: | 230 ns |
Operating Supply Voltage: | 15 V |
Package / Case: | SOIC-16 |
Packaging: | Tube |
Pd - Power Dissipation: | 3.3 mW |
Product Category: | Multiplexer Switch ICs |
Product Type: | Multiplexer Switch ICs |
Product: | Multiplexers |
Series: | ADG509F |
Subcategory: | Switch ICs |
Supply Current - Max: | 1 uA |
Supply Voltage - Max: | 16.5 V |
Supply Voltage - Min: | 10.8 V |
Automotive | No |
Chip Enable Signals | Yes |
Configuration | Single 4:1 |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Signal Type | Differential |
Lead Shape | Gull-wing |
Maximum Dual Supply Voltage (V) | ±16.5 |
Maximum High Level Output Current (mA) | 20 |
Maximum On Resistance (Ohm) | 350@±15V |
Maximum On Resistance Range (Ohm) | 250 to 400 |
Maximum Operating Temperature (°C) | 85 |
Maximum Propagation Delay Bus to Bus (ns) | 300@±15V |
Maximum Single Supply Voltage (V) | 40 |
Maximum Supply Current (mA) | ±0.1@±15V |
Maximum Turn-Off Time (ns) | 250@±15V |
Maximum Turn-On Time (ns) | 250@±15V |
Minimum Dual Supply Voltage (V) | ±13.5 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 9 |
Mounting | Surface Mount |
Multiplexer Architecture | 4:1 |
Number of Channels per Chip | 1 |
Number of Inputs per Chip | 8 |
Number of Outputs per Chip | 2 |
Output Signal Type | Differential |
Packaging | Tube |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
Power Supply Type | Single|Dual |
PPAP | No |
Propagation Delay Test Condition (pF) | 35 |
Standard Package Name | SO |
Supplier Package | SOIC N |
Supplier Temperature Grade | Industrial |
Type | Analog Multiplexer |
Typical Dual Supply Voltage (V) | ±15 |
Typical Single Supply Voltage (V) | 12|15|18|24|28 |
Brand | Analog Devices |
Factory Pack Quantity | 48 |
Height | 1.5 mm(Max) |
Length | 10 mm(Max) |
Manufacturer | Analog Devices Inc. |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Number of Channels | 4 Channel |
Off Time - Max | 130 ns |
On Resistance - Max | 300 Ohms |
On Time - Max | 230 ns |
Operating Supply Voltage | 15 V |
Package / Case | SOIC-16 |
Pd - Power Dissipation | 3.3 mW |
Product | Multiplexers |
Product Category | Multiplexer Switch ICs |
RoHS | Details |
Series | ADG509F |
Supply Current - Max | 1 uA |
Supply Voltage - Max | 16.5 V |
Supply Voltage - Min | 10.8 V |
Width | 4 mm(Max) |
On-State Resistance (Max) | 270Ω |
Supply Voltage | 15V |
Turn-off time | 130ns |
Turn-on time | 230ns |
Вес, г | 0.4 |
Техническая документация
ADG508 509
pdf, 309 КБ
ADG508F 509F 528F
pdf, 174 КБ
Datasheet
pdf, 270 КБ
Datasheet
pdf, 281 КБ
Datasheet ADG508FBRNZ-REEL7
pdf, 281 КБ
Дополнительная информация
Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем