ADG5207BRUZ, Multiplexer Switch ICs Latchup Proof,+/-20V,+/ -15V,+12V,+36V 8:1Mux
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 310 руб.
от 10 шт. —
3 150 руб.
от 50 шт. —
2 500 руб.
1 шт.
на сумму 3 310 руб.
Плати частями
от 829 руб. × 4 платежа
от 829 руб. × 4 платежа
Описание
Semiconductors\Switch ICs\Multiplexer Switch ICs
Lithium Ion Battery Formation & Test SolutionsAnalog Devices Inc. Lithium Ion Battery Formation and Test Solutions offer a small, environmental-friendly system for testing and forming rechargeable battery cells and packs. The offering uses a PWM controller to provide charging energy. With these solutions from Analog Devices, designers can direct discharging energy to other cells or send the energy back to the grid to minimize energy usage.
Технические параметры
Brand: | Analog Devices |
Configuration: | 2x8:1 |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | +/-22 V |
Maximum Operating Temperature: | +125 C |
Minimum Dual Supply Voltage: | +/-9 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 8 Channel |
Off Time - Max: | 285 ns |
On Resistance - Max: | 285 Ohms |
On Time - Max: | 360 ns |
Operating Supply Voltage: | 36 V |
Package / Case: | TSSOP-28 |
Packaging: | Tube |
Pd - Power Dissipation: | 1.1 mW |
Product Category: | Multiplexer Switch ICs |
Product Type: | Multiplexer Switch ICs |
Product: | Multiplexers |
Series: | ADG5207 |
Subcategory: | Switch ICs |
Supply Current - Max: | 130 uA |
Supply Voltage - Max: | 40 V |
Supply Voltage - Min: | 9 V |
Automotive | Unknown |
Chip Enable Signals | Yes |
Configuration | Dual 8:1 |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Signal Type | Single |
Lead Shape | Gull-wing |
Maximum Dual Supply Voltage (V) | ±22 |
Maximum On Resistance (Ohm) | 500 10.8V |
Maximum On Resistance Range (Ohm) | 400 to 1000 |
Maximum Operating Temperature (°C) | 125 |
Maximum Propagation Delay Bus to Bus (ns) | 240±20V/260±15V/290 12V/290(Typ)36V |
Maximum Single Supply Voltage (V) | 40 |
Maximum Supply Current (mA) | -0.001-16.5-40C to 125C/0.055 16.5V |
Maximum Turn-Off Time (ns) | 315 12V |
Maximum Turn-On Time (ns) | 290 12V |
Minimum Dual Supply Voltage (V) | ±9 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 9 |
Mounting | Surface Mount |
Multiplexer Architecture | 8:1 |
Number of Channels per Chip | 2 |
Number of Inputs per Chip | 16 |
Number of Outputs per Chip | 2 |
Output Signal Type | Single |
Packaging | Tube |
Part Status | Active |
PCB changed | 28 |
Pin Count | 28 |
Power Supply Type | Single|Dual |
PPAP | Unknown |
Propagation Delay Test Condition (pF) | 35 |
Standard Package Name | SOP |
Supplier Package | TSSOP |
Type | Analog Multiplexer |
Typical Dual Supply Voltage (V) | ±15|±18 |
Typical Single Supply Voltage (V) | 12|15|18|24|28 |
Typical Supply Current (mA) | 0.045 16.5V/-0.000001-16.5V |
Вес, г | 0.4 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем