ADG5208FBRUZ-RL7, Multiplexer Switch ICs +/-55V OV Protection,+5V, +/-25V,8:1 Mux
![Фото 1/2 ADG5208FBRUZ-RL7, Multiplexer Switch ICs +/-55V OV Protection,+5V, +/-25V,8:1 Mux](https://static.chipdip.ru/lib/976/DOC010976512.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/120/DOC012120962.jpg)
3 160 руб.
от 10 шт. —
2 770 руб.
от 25 шт. —
2 480 руб.
от 100 шт. —
2 030.32 руб.
1 шт.
на сумму 3 160 руб.
Плати частями
от 790 руб. × 4 платежа
от 790 руб. × 4 платежа
Описание
Semiconductors\Switch ICs\Multiplexer Switch ICs
Switches & MultiplexersAnalog Devices Switches & Multiplexers offer a comprehensive portfolio of switches and multiplexers covering single to multiple switch elements. These switch elements come with various signal ranges in a variety of packages to best suit application needs. The ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.
Технические параметры
Bandwidth: | 200 MHz |
Brand: | Analog Devices |
Configuration: | 1x8:1 |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | +/-22 V |
Maximum Operating Temperature: | +85 C |
Minimum Dual Supply Voltage: | +/-9 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 8 Channel |
Off Isolation - Typ: | -76 dB |
Off Time - Max: | 160 ns |
On Resistance - Max: | 730 Ohms |
On Time - Max: | 280 ns |
Package / Case: | TSSOP-16 |
Product Category: | Multiplexer Switch ICs |
Product Type: | Multiplexer Switch ICs |
Product: | Multiplexers |
Series: | ADG5208F |
Subcategory: | Switch ICs |
Supply Voltage - Max: | 40 V |
Supply Voltage - Min: | 9 V |
Automotive | No |
Chip Enable Signals | Yes |
Configuration | Single 8:1 |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Signal Type | Single |
Lead Shape | Gull-wing |
Maximum Dual Supply Voltage (V) | ±22 |
Maximum On Resistance (Ohm) | 690@12V |
Maximum On Resistance Range (Ohm) | 400 to 1000 |
Maximum Operating Temperature (°C) | 125 |
Maximum Propagation Delay Bus to Bus (ns) | 200@12V|230@±15V|230@36V|245@±20V |
Maximum Single Supply Voltage (V) | 44 |
Maximum Supply Current (mA) | 2@16.5V/-0.8@-16.5V |
Maximum Turn-Off Time (ns) | 155@12V |
Maximum Turn-On Time (ns) | 250@±20V |
Minimum Dual Supply Voltage (V) | ±5 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 8 |
Mounting | Surface Mount |
Multiplexer Architecture | 8:1 |
Number of Channels per Chip | 1 |
Number of Inputs per Chip | 8 |
Number of Outputs per Chip | 1 |
Output Signal Type | Single |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
Power Supply Type | Single|Dual |
PPAP | No |
Propagation Delay Test Condition (pF) | 35 |
Standard Package Name | SOP |
Supplier Package | TSSOP |
Type | Analog Multiplexer |
Typical Dual Supply Voltage (V) | ±15|±20 |
Typical Single Supply Voltage (V) | 12|36 |
Typical Supply Current (mA) | 1.3@16.5V/-0.65@-16.5V |
Техническая документация
Дополнительная информация
Калькуляторы группы «Коммутационные контроллеры»
Типы корпусов импортных микросхем