ADG5234BRUZ, Analog Switch ICs Latchup Proof,+/-20V,+/ -15V,+12V,+36V 4xSPDT

ADG5234BRUZ, Analog Switch ICs Latchup Proof,+/-20V,+/ -15V,+12V,+36V 4xSPDT
Изображения служат только для ознакомления,
см. техническую документацию
2 590 руб.
от 10 шт.2 230 руб.
от 25 шт.1 990 руб.
от 75 шт.1 642.12 руб.
1 шт. на сумму 2 590 руб.
Плати частями
от 649 руб. × 4 платежа
Номенклатурный номер: 8004968959
Артикул: ADG5234BRUZ
Бренд: Analog Devices

Описание

Semiconductors\Switch ICs\Analog Switch ICs
Lithium Ion Battery Formation & Test Solutions

Analog Devices Inc. Lithium Ion Battery Formation and Test Solutions offer a small, environmental-friendly system for testing and forming rechargeable battery cells and packs. The offering uses a PWM controller to provide charging energy. With these solutions from Analog Devices, designers can direct discharging energy to other cells or send the energy back to the grid to minimize energy usage.

Технические параметры

Brand: Analog Devices
Configuration: 4 x SPDT
Factory Pack Quantity: Factory Pack Quantity: 75
Manufacturer: Analog Devices Inc.
Maximum Dual Supply Voltage: +/-22 V
Maximum Operating Temperature: +125 C
Minimum Dual Supply Voltage: +/-9 V
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Off Time - Max: 155 ns
On Resistance - Max: 200 Ohms
On Time - Max: 175 ns
Package / Case: TSSOP-20
Packaging: Tube
Pd - Power Dissipation: 1.1 mW
Product Category: Analog Switch ICs
Product Type: Analog Switch ICs
Series: ADG5234
Subcategory: Switch ICs
Supply Current - Max: 55 uA
Supply Type: Single Supply, Dual Supply
Supply Voltage - Max: 40 V
Supply Voltage - Min: 9 V
Switch Continuous Current: 24 mA
Вес, г 0.19

Техническая документация

Datasheet
pdf, 501 КБ

Дополнительная информация

Калькуляторы группы «Коммутационные контроллеры»
Типы корпусов импортных микросхем