ADG526AKNZ, Multiplexer Switch ICs 16 CHANNEL LATCHABLE MUX
![ADG526AKNZ, Multiplexer Switch ICs 16 CHANNEL LATCHABLE MUX](https://static.chipdip.ru/lib/517/DOC006517663.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6 790 руб.
от 10 шт. —
5 570 руб.
1 шт.
на сумму 6 790 руб.
Плати частями
от 1 699 руб. × 4 платежа
от 1 699 руб. × 4 платежа
Описание
Semiconductors\Switch ICs\Multiplexer Switch ICs
Lithium Ion Battery Formation & Test SolutionsAnalog Devices Inc. Lithium Ion Battery Formation and Test Solutions offer a small, environmental-friendly system for testing and forming rechargeable battery cells and packs. The offering uses a PWM controller to provide charging energy. With these solutions from Analog Devices, designers can direct discharging energy to other cells or send the energy back to the grid to minimize energy usage.
Технические параметры
Brand: | Analog Devices |
Configuration: | 1x16:1 |
Factory Pack Quantity: Factory Pack Quantity: | 13 |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | +/-16.5 V |
Maximum Operating Temperature: | +125 C |
Minimum Dual Supply Voltage: | +/-10.8 V |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Through Hole |
Number of Channels: | 16 Channel |
Off Isolation - Typ: | 68 dB |
Off Time - Max: | 600 ns |
On Resistance - Max: | 700 Ohms |
On Time - Max: | 600 ns |
Operating Supply Voltage: | 10.8 V to 16.5 V |
Package / Case: | PDIP-28 |
Packaging: | Tube |
Pd - Power Dissipation: | 470 mW |
Product Category: | Multiplexer Switch ICs |
Product Type: | Multiplexer Switch ICs |
Product: | Multiplexers |
Propagation Delay Time: | 300 ns |
Series: | ADG526A |
Subcategory: | Switch ICs |
Supply Voltage - Max: | 16.5 V |
Supply Voltage - Min: | 10.8 V |
Base Product Number | ADG526 -> |
Channel Capacitance (CS(off), CD(off)) | 5pF, 44pF |
Channel-to-Channel Matching (ΔRon) | 22.5Ohm |
Charge Injection | 4pC |
Current - Leakage (IS(off)) (Max) | 1nA |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Multiplexer/Demultiplexer Circuit | 16:1 |
Number of Circuits | 1 |
On-State Resistance (Max) | 450Ohm |
Operating Temperature | -40В°C ~ 85В°C (TA) |
Package | Tube |
Package / Case | 28-DIP (0.600"", 15.24mm) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 28-PDIP |
Switch Time (Ton, Toff) (Max) | 300ns, 300ns |
Voltage - Supply, Dual (VВ±) | В±10.8V ~ 16.5V |
Voltage - Supply, Single (V+) | 10.8V ~ 16.5V |
Вес, г | 4.19 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем