ADG5298HFZ, Multiplexer Switch ICs High Temperature (up to 210 C), High Voltage, Latch-Up Proof, 8-Channel Multiplexer
![ADG5298HFZ, Multiplexer Switch ICs High Temperature (up to 210 C), High Voltage, Latch-Up Proof, 8-Channel Multiplexer](https://static.chipdip.ru/lib/311/DOC035311751.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
52 530 руб.
1 шт.
на сумму 52 530 руб.
Плати частями
от 13 134 руб. × 4 платежа
от 13 134 руб. × 4 платежа
Описание
Semiconductors\Switch ICs\Multiplexer Switch ICs
Switches & Multiplexers ADI SLP
Технические параметры
Bandwidth: | 95 MHz |
Brand: | Analog Devices |
Configuration: | 1x8:1 |
Development Kit: | EVAl-ADG5298EB1Z |
Dual Supply Voltage: | +/-9 V to+/-22 V |
Factory Pack Quantity: Factory Pack Quantity: | 19 |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | +/-22 V |
Maximum Operating Temperature: | +210 C |
Minimum Dual Supply Voltage: | +/-9 V |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 8 Channel |
Off Isolation - Typ: | -86 dB |
Off Time - Max: | 305 ns |
On Resistance - Max: | 800 Ohms |
On Time - Max: | 435 ns |
Operating Supply Voltage: | 9 V to 40 V |
Package / Case: | FlatPack-16 |
Packaging: | Bulk |
Product Category: | Multiplexer Switch ICs |
Product Type: | Multiplexer Switch ICs |
Product: | Multiplexers |
Series: | ADG5298 |
Subcategory: | Switch ICs |
Supply Current - Max: | 155 uA |
Supply Type: | Single Supply, Dual Supply |
Supply Voltage - Max: | 40 V |
Supply Voltage - Min: | 9 V |
Automotive | No |
Chip Enable Signals | Yes |
Configuration | Single 8:1 |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Signal Type | Single |
Lead Shape | Flat |
Maximum Dual Supply Voltage (V) | ±22 |
Maximum On Resistance (Ohm) | 800@12V |
Maximum On Resistance Range (Ohm) | 400 to 1000 |
Maximum Operating Temperature (°C) | 210 |
Maximum Single Supply Voltage (V) | 40 |
Maximum Supply Current (mA) | 0.08@16.5V/0.02@-16.5V@-55C to 210C |
Maximum Turn-Off Time (ns) | 180(Typ)@12V |
Maximum Turn-On Time (ns) | 180(Typ)@12V |
Minimum Dual Supply Voltage (V) | ±9 |
Minimum Operating Temperature (°C) | -55 |
Minimum Single Supply Voltage (V) | 9 |
Mounting | Surface Mount |
Multiplexer Architecture | 8:1 |
Number of Channels per Chip | 1 |
Number of Inputs per Chip | 8 |
Number of Outputs per Chip | 1 |
Output Signal Type | Single |
Packaging | Tube |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
Power Supply Type | Single|Dual |
PPAP | No |
Propagation Delay Test Condition (pF) | 35 |
Standard Package Name | FPAK |
Supplier Package | CFPAK |
Type | Analog Multiplexer |
Typical Dual Supply Voltage (V) | ±15|±20 |
Typical Single Supply Voltage (V) | 12|36 |
Typical Supply Current (mA) | 0.06@15V/0.01@-15V |
Вес, г | 18.49 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем