ADG5436FBRUZ-RL7, Analog Switch ICs +/--55V Fault Protected, +/-20V, +/-15V, +12V,
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 900 руб.
от 10 шт. —
2 540 руб.
от 25 шт. —
2 280 руб.
от 100 шт. —
1 863.17 руб.
1 шт.
на сумму 2 900 руб.
Плати частями
от 725 руб. × 4 платежа
от 725 руб. × 4 платежа
Описание
Semiconductors\Switch ICs\Analog Switch ICs
Switches & Multiplexers ADI SLP
Технические параметры
Brand: | Analog Devices |
Configuration: | 2 x SPDT |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | +/-22 V |
Maximum Operating Temperature: | +125 C |
Minimum Dual Supply Voltage: | +/-5 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Off Time - Max: | 220 ns |
On Resistance - Max: | 11.5 Ohms |
On Time - Max: | 550 ns |
Package / Case: | TSSOP-16 |
Product Category: | Analog Switch ICs |
Product Type: | Analog Switch ICs |
Series: | ADG5436F |
Subcategory: | Switch ICs |
Supply Current - Max: | 1.3 mA |
Supply Type: | Dual Supply |
Supply Voltage - Max: | 44 V |
Supply Voltage - Min: | 8 V |
Automotive | No |
Chip Enable Signals | Yes |
Configuration | Dual SPDT |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Signal Type | Single |
Lead Shape | Gull-wing |
Maximum Dual Supply Voltage (V) | ±22 |
Maximum On Resistance (Ohm) | 24.5@10.8V |
Maximum On Resistance Range (Ohm) | 10 to 25 |
Maximum Operating Temperature (°C) | 125 |
Maximum Propagation Delay Bus to Bus (ns) | 540@±15V|540@±20V|540@36V|545@12V |
Maximum Single Supply Voltage (V) | 44 |
Maximum Supply Current (mA) | 1.2@16.5V/-0.65@-16.5V |
Maximum Turn-Off Time (ns) | 230@12V |
Maximum Turn-On Time (ns) | 535@±20V |
Minimum Dual Supply Voltage (V) | ±5 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 8 |
Mounting | Surface Mount |
Number of Channels per Chip | 2 |
Number of Inputs per Chip | 2 |
Number of Outputs per Chip | 4 |
Output Signal Type | Single |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
Polarity | Non-Inverting |
Power Supply Type | Single|Dual |
PPAP | No |
Propagation Delay Test Condition (pF) | 35 |
Standard Package Name | SOP |
Supplier Package | TSSOP |
Switch Architecture | SPDT |
Type | Analog Switch |
Typical Dual Supply Voltage (V) | ±15|±20 |
Typical Single Supply Voltage (V) | 12|36 |
Typical Supply Current (mA) | 0.9@16.5V/-0.5@-16.5V |
Вес, г | 0.17 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем