ADG602BRMZ, Analog Switch ICs 2 ?, CMOS, 5 V/+5 V SPST Switch
![Фото 1/4 ADG602BRMZ, Analog Switch ICs 2 ?, CMOS, 5 V/+5 V SPST Switch](https://static.chipdip.ru/lib/517/DOC006517310.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/166/DOC004166601.jpg)
![](https://static.chipdip.ru/lib/097/DOC045097700.jpg)
![](https://static.chipdip.ru/lib/438/DOC004438862.jpg)
760 руб.
от 10 шт. —
610 руб.
от 100 шт. —
462 руб.
1 шт.
на сумму 760 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Посмотреть аналоги2
Описание
Semiconductors\Switch ICs\Analog Switch ICs
Switches & Multiplexers ADI SLP
Технические параметры
Brand: | Analog Devices |
Configuration: | 1 x SPST |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | +/-5.5 V |
Maximum Operating Temperature: | +85 C |
Minimum Dual Supply Voltage: | +/-2.7 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Off Time - Max: | 75 ns |
On Resistance - Max: | 2.5 Ohms |
On Time - Max: | 120 ns |
Package / Case: | MSOP-8 |
Packaging: | Tube |
Pd - Power Dissipation: | 10 uW |
Product Category: | Analog Switch ICs |
Product Type: | Analog Switch ICs |
Series: | ADG602 |
Subcategory: | Switch ICs |
Supply Current - Max: | 1 uA |
Supply Type: | Single Supply, Dual Supply |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Switch Continuous Current: | 100 mA |
Automotive | No |
Chip Enable Signals | Yes |
Configuration | Single SPST |
ECCN (US) | EAR99 |
Input Signal Type | Single |
Lead Shape | Gull-wing |
Maximum Dual Supply Voltage (V) | ±5.5 |
Maximum Frequency (25°C) @ Vcc (MHz) | 180(Typ)@5V |
Maximum High Level Output Current (mA) | 100 |
Maximum On Resistance (Ohm) | 5@5V |
Maximum On Resistance Range (Ohm) | 5 to 10 |
Maximum Operating Temperature (°C) | 85 |
Maximum Single Supply Voltage (V) | 5.5 |
Maximum Supply Current (mA) | 0.001@5.5V@-40C to 85C |
Maximum Turn-Off Time (ns) | 80@5V |
Maximum Turn-On Time (ns) | 220@5V |
Minimum Dual Supply Voltage (V) | ±2.7 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 2.7 |
Mounting | Surface Mount |
Number of Channels per Chip | 1 |
Number of Inputs per Chip | 1 |
Number of Outputs per Chip | 1 |
Output Signal Type | Single |
Packaging | Tube |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
Polarity | Non-Inverting |
Power Supply Type | Dual|Single |
PPAP | No |
Standard Package Name | SO |
Supplier Package | MSOP |
Supplier Temperature Grade | Industrial |
Switch Architecture | SPST |
Type | Analog Switch |
Typical Dual Supply Voltage (V) | ±3|±5 |
Typical Single Supply Voltage (V) | 3|5 |
Typical Supply Current (mA) | 0.000001@5.5V |
Вес, г | 0.14 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем