ADG636YRUZ, Analog Switch ICs +/-5V, Dual 2:1 MUX with 1pC Qinj I.C.
![ADG636YRUZ, Analog Switch ICs +/-5V, Dual 2:1 MUX with 1pC Qinj I.C.](https://static.chipdip.ru/lib/985/DOC010985101.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 730 руб.
от 10 шт. —
1 530 руб.
от 25 шт. —
1 420 руб.
от 96 шт. —
1 146.61 руб.
1 шт.
на сумму 1 730 руб.
Плати частями
от 434 руб. × 4 платежа
от 434 руб. × 4 платежа
Описание
Semiconductors\Switch ICs\Analog Switch ICs
Analog Switches & MultiplexersAnalog Devices Analog Switches and Multiplexers offer a comprehensive range of devices covering single to multiple switch elements. These switches and multiplexers come with various signal ranges in a variety of packages to suit different application needs. The analog switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.
Технические параметры
Brand: | Analog Devices |
Configuration: | 2 x SPDT |
Factory Pack Quantity: Factory Pack Quantity: | 96 |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | +/-5.5 V |
Maximum Operating Temperature: | +125 C |
Minimum Dual Supply Voltage: | +/-2.7 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Off Time - Max: | 80 ns |
On Resistance - Max: | 115 Ohms |
On Time - Max: | 135 ns |
Package / Case: | TSSOP-14 |
Packaging: | Tube |
Pd - Power Dissipation: | 10 uW |
Product Category: | Analog Switch ICs |
Product Type: | Analog Switch ICs |
Series: | ADG636 |
Subcategory: | Switch ICs |
Supply Current - Max: | 1 uA |
Supply Type: | Single Supply, Dual Supply |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Switch Continuous Current: | 10 mA |
Category | Integrated Circuits(ICs) |
Circuit | 2 x SPDT |
Family | Switches, Multiplexers, Demultiplexers |
Mounting Type | Surface Mount |
On-State Resistance | 380 Ohm |
Other Names | ADG636YRUZ-REEL7 |
Package / Case | 14-TSSOP |
Packaging | Tape & Reel(TR) |
Series | * |
Standard Package | 1 |
Type | Analog Switch |
Voltage - Supply, Single/Dual (±) | ±2.7 ~ 5.5V |
Voltage Supply Source | Single, Dual Supply |
Вес, г | 0.14 |
Техническая документация
Datasheet
pdf, 249 КБ
Datasheet ADG636YRUZ
pdf, 492 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем