ADIN1200CCP32Z, Ethernet ICs Industrial Ethernet 10 100 PHY

ADIN1200CCP32Z, Ethernet ICs Industrial Ethernet 10 100 PHY
Изображения служат только для ознакомления,
см. техническую документацию
980 руб.
от 10 шт.730 руб.
от 100 шт.625 руб.
от 490 шт.541.57 руб.
1 шт. на сумму 980 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004969154
Артикул: ADIN1200CCP32Z
Бренд: Analog Devices

Описание

Semiconductors\Integrated Circuits - ICs\Communication & Networking ICs\Ethernet ICs
ADIN1200 Industrial Ethernet PHY

Analog Devices Inc. ADIN1200 10/100 Industrial Ethernet PHY is a low power, robust, single port 10/100 Ethernet transceiver with industry leading latency specifications primarily designed for industrial Ethernet applications. This design integrates an Energy Efficient Ethernet PHY core plus all the associated common analog circuitry, input and output clock buffering, the management interface and subsystem registers as well as the MAC interface and control logic to manage the reset and clock control and pin configuration.

Технические параметры

Brand: Analog Devices
Data Rate: 10 Mb/s, 100 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 490
Interface Type: MII, RGMII, RMII
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Transceivers: 1 Transceiver
Operating Supply Voltage: 3.3 V
Packaging: Tray
Product Category: Ethernet ICs
Product Type: Ethernet ICs
Product: Ethernet PHYs
Standard: 10BASE-TE, 100BASE-TX
Subcategory: Communication & Networking ICs

Техническая документация

Datasheet
pdf, 821 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем