ADIN1300BCPZ-R7, Ethernet ICs Industrial Ethernet Gigabit PHY

ADIN1300BCPZ-R7, Ethernet ICs Industrial Ethernet Gigabit PHY
Изображения служат только для ознакомления,
см. техническую документацию
2 430 руб.
от 10 шт.2 090 руб.
от 25 шт.1 870 руб.
от 100 шт.1 504.35 руб.
1 шт. на сумму 2 430 руб.
Плати частями
от 609 руб. × 4 платежа
Номенклатурный номер: 8004969156
Артикул: ADIN1300BCPZ-R7
Бренд: Analog Devices

Описание

Semiconductors\Integrated Circuits - ICs\Communication & Networking ICs\Ethernet ICs
ADIN1300 10/100/1000 Gigabit Ethernet PHY
Analog Devices ADIN1300 10/100/1000 Gigabit Ethernet PHY is a low power single-port Gigabit Ethernet transceiver with industry-leading latency specifications primarily designed for industrial Ethernet applications. This design integrates an Energy Efficient Ethernet PHY core plus all the associated common analog circuitry, input and output clock buffering, the management interface and subsystem registers. It also includes the MAC interface and control logic to manage the reset and clock control and pin configuration.

Технические параметры

Brand: Analog Devices
Data Rate: 10 Mb/s, 100 Mb/s, 1 Gb/s
Duplex: Half Duplex
Factory Pack Quantity: Factory Pack Quantity: 750
Interface Type: MII, RGMII, RMII
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Transceivers: 1 Transceiver
Operating Supply Voltage: 3.3 V
Package / Case: LFCSP-40
Product Category: Ethernet ICs
Product Type: Ethernet ICs
Product: Ethernet Transceivers
Series: ADIN1300
Standard: 10BASE-TE, 100BASE-TX, 1GBASE-T
Subcategory: Communication & Networking ICs
Supply Current - Max: 71 mA
Supply Voltage - Max: 3.46 V
Supply Voltage - Min: 3.14 V
Вес, г 2.229

Техническая документация

Datasheet
pdf, 1920 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем