ADIS16209/PCBZ, Acceleration Sensor Development Tools ADIS16209/PCB EVAL. BD. PB free
![Фото 1/2 ADIS16209/PCBZ, Acceleration Sensor Development Tools ADIS16209/PCB EVAL. BD. PB free](https://static.chipdip.ru/lib/322/DOC030322818.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/522/DOC007522522.jpg)
38 950 руб.
1 шт.
на сумму 38 950 руб.
Плати частями
от 9 739 руб. × 4 платежа
от 9 739 руб. × 4 платежа
Описание
Sensors\Sensor Development Tools\Acceleration Sensor Development Tools
Sensors ADI SLP
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | ADISUSBZ |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Operating Supply Voltage: | 3.3 V, 5 V |
Packaging: | Bulk |
Product Category: | Acceleration Sensor Development Tools |
Product Type: | Acceleration Sensor Development Tools |
Product: | Breakout Boards |
Series: | ADIS16209 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ADIS16209 |
Tradename: | iSensor |
Type: | Accelerometer, Inclinometer Sensor |
Base Product Number | ADIS16209 -> |
ECCN | 7A994 |
Embedded | No |
HTSUS | 8473.30.1180 |
Interface | Serial, SPI |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
REACH Status | REACH Unaffected |
RoHS Status | Not applicable |
Sensing Range | В±1.7g, В±90В° |
Sensitivity | 0.244mg/LSB, 0.025В°/LSB |
Sensor Type | Accelerometer, Inclinometer, 2 Axis |
Series | iMEMSВ®, iSensorв„ў -> |
Supplied Contents | Board(s) |
Utilized IC / Part | ADIS16209 |
Voltage - Supply | 3V ~ 3.6V |
Вес, г | 20 |
Техническая документация
Datasheet
pdf, 617 КБ
Datasheet ADIS16209/PCBZ
pdf, 587 КБ