ADL5205-EVALZ, RF Development Tools Eval Board
![Фото 1/2 ADL5205-EVALZ, RF Development Tools Eval Board](https://static.chipdip.ru/lib/311/DOC035311761.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/520/DOC007520310.jpg)
47 130 руб.
1 шт.
на сумму 47 130 руб.
Плати частями
от 11 784 руб. × 4 платежа
от 11 784 руб. × 4 платежа
Описание
RF & Wireless\RF / Wireless Development Tools\RF Development Tools
ADL5205-EVALZ Evaluation BoardAnalog Devices ADL5205-EVALZ evaluation board helps the designer evaluate the features and capabilities of the ADL5205 amplifier. The board offers interfaces to the ADL5205 Dual DGA via serial and parallel interface ports. The board can also interface to the ADL5205 using the USB port on a Microsoft® Windows® PC via the system demonstration platform (SDP) interface board. In addition, toggle switches manually control of all the digital functions for the Dual DGA. A 3.3V low dropout (LDO) voltage regulator supplies the logic circuits when the device is running on a 5V supply. On-board baluns convert single-ended input signals to differential form for input to the device. The onboard baluns also convert the differential output signals of the device to a single-ended form for output.
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Frequency: | 1.7 GHz |
Interface Type: | SPI |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Operating Supply Voltage: | 3.3 V/5 V |
Packaging: | Bulk |
Product Category: | RF Development Tools |
Product Type: | RF Development Tools |
Product: | Evaluation Boards |
Series: | ADL5205 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ADL5205 |
Type: | RF Amplifier |
-3db Bandwidth | 1.7GHz |
Amplifier Type | Variable Gain |
Base Product Number | ADL5205 -> |
Board Type | Fully Populated |
Channels per IC | 2 - Dual |
Current - Output / Channel | 22mA |
Current - Supply (Main IC) | 175mA |
ECCN | 5A991B1 |
HTSUS | 8543.70.9910 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Output Type | Differential |
Package | Box |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Slew Rate | 5000V/Вµs |
Software Download | http://www.analog.com/media/en/evaluation-boards-k |
Supplied Contents | Board(s) |
Utilized IC / Part | ADL5205 |
Voltage - Supply, Single/Dual (В±) | 3.15V ~ 5.25V |
Вес, г | 50 |
Техническая документация
Datasheet
pdf, 1473 КБ
Datasheet ADL5205-EVALZ
pdf, 1361 КБ