ADL5375-15-EVALZ, RF Development Tools ADL5375-15 EVAL
![Фото 1/2 ADL5375-15-EVALZ, RF Development Tools ADL5375-15 EVAL](https://static.chipdip.ru/lib/638/DOC027638624.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/955/DOC007955631.jpg)
49 930 руб.
1 шт.
на сумму 49 930 руб.
Плати частями
от 12 484 руб. × 4 платежа
от 12 484 руб. × 4 платежа
Описание
RF & Wireless\RF / Wireless Development Tools\RF Development Tools
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Frequency: | 400 MHz to 6 GHz |
Interface Type: | SMA Connector |
Manufacturer: | Analog Devices Inc. |
Operating Supply Voltage: | 5 V |
Packaging: | Bulk |
Product Category: | RF Development Tools |
Product Type: | RF Development Tools |
Product: | Evaluation Boards |
Series: | ADL5375 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ADL5375-15 |
Type: | RF Modulator |
Base Product Number | ADL5375 -> |
ECCN | 5A991G |
For Use With/Related Products | ADL5375-15 |
Frequency | 400MHz ~ 6GHz |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Board(s) |
Type | Modulator |
EU RoHS | Compliant |
ECCN (US) | 5A991.b |
Part Status | Active |
HTS | 8473.30.11.80 |
Supported Device | ADL5375-15 |
Supported Device Technology | Mod and Demod |
Typical Operating Frequency (MHz) | 6000(Max) |
Typical Operating Supply Voltage (V) | 5 |
Техническая документация
Datasheet
pdf, 977 КБ
Datasheet ADL5375-15-EVALZ
pdf, 1027 КБ
Datasheet ADL5375-15-EVALZ
pdf, 937 КБ