ADL5511ACPZ-R7, RF Detector DC to 6 GHz ENVELOPE AND TruPwr RMS Detector

ADL5511ACPZ-R7, RF Detector DC to 6 GHz ENVELOPE AND TruPwr RMS Detector
Изображения служат только для ознакомления,
см. техническую документацию
5 410 руб.
от 10 шт.4 430 руб.
от 25 шт.4 210 руб.
от 100 шт.3 449.97 руб.
1 шт. на сумму 5 410 руб.
Плати частями
от 1 354 руб. × 4 платежа
Номенклатурный номер: 8004969226
Артикул: ADL5511ACPZ-R7
Бренд: Analog Devices

Описание

RF & Wireless\RF Integrated Circuits\RF Detector
ADL5511 RF RMS Detector

Analog Devices Inc. ADL5511 RF RMS Detector is an RF envelope and TruPwr™ rms detector. The envelope output voltage is presented as a voltage that is proportional to the envelope of the input signal. The rms output voltage is independent of the peak-to-average ratio of the input signal. The rms output is a linear-in-V/V voltage with a conversion gain of 1.9V/Vrms at 900MHz. The envelope output has a conversion gain of 1.46V/V at 900MHz and is referenced to an internal 1.1V reference voltage, which is available on the EREF pin.

Технические параметры

Brand: Analog Devices
Configuration: Single
Development Kit: ADL5511-EVALZ
Dynamic Range dB: 47 dB
Factory Pack Quantity: Factory Pack Quantity: 1500
Frequency Range: 0 Hz to 6 GHz
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 4.75 V to 5.25 V
Package / Case: LFCSP-16
Pd - Power Dissipation: 580 mW
Product Category: RF Detector
Product Type: RF Detector
Series: ADL5511
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Type: RMS Power Detector
Вес, г 0.02

Техническая документация

Datasheet
pdf, 2303 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем