ADL5534-EVALZ, RF Development Tools Evaluation board for ADL5534

ADL5534-EVALZ, RF Development Tools Evaluation board for ADL5534
Изображения служат только для ознакомления,
см. техническую документацию
34 100 руб.
1 шт. на сумму 34 100 руб.
Плати частями
от 8 525 руб. × 4 платежа
Номенклатурный номер: 8004969239
Артикул: ADL5534-EVALZ
Бренд: Analog Devices

Описание

RF & Wireless\RF / Wireless Development Tools\RF Development Tools

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1
Frequency: 20 MHz to 500 MHz
Interface Type: SMA Connector
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Operating Supply Voltage: 5 V
Packaging: Bulk
Product Category: RF Development Tools
Product Type: RF Development Tools
Product: Evaluation Boards
Series: ADL5534
Subcategory: Development Tools
Tool Is For Evaluation Of: ADL5534
Type: RF Amplifier

Техническая документация

Datasheet
pdf, 433 КБ