ADL5544-EVALZ, RF Development Tools ADL5544 Eval Board
![Фото 1/2 ADL5544-EVALZ, RF Development Tools ADL5544 Eval Board](https://static.chipdip.ru/lib/801/DOC027801262.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/954/DOC007954663.jpg)
42 320 руб.
1 шт.
на сумму 42 320 руб.
Плати частями
от 10 580 руб. × 4 платежа
от 10 580 руб. × 4 платежа
Описание
RF & Wireless\RF / Wireless Development Tools\RF Development Tools
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Frequency: | 30 MHz to 6 GHz |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Operating Supply Voltage: | 5 V |
Packaging: | Bulk |
Product Category: | RF Development Tools |
Product Type: | RF Development Tools |
Product: | Evaluation Boards |
Series: | ADL5544 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ADL5544 |
Type: | RF Amplifier |
Base Product Number | ADL5544 -> |
ECCN | EAR99 |
For Use With/Related Products | ADL5544 |
Frequency | 30MHz ~ 6GHz |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Board(s) |
Type | Amplifier |
Вес, г | 0.01 |
Техническая документация
Datasheet
pdf, 370 КБ
Datasheet ADL5544-EVALZ
pdf, 383 КБ