ADL5920-EVALZ, RF Development Tools Eval Board
![Фото 1/2 ADL5920-EVALZ, RF Development Tools Eval Board](https://static.chipdip.ru/lib/322/DOC030322873.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/949/DOC007949552.jpg)
51 870 руб.
1 шт.
на сумму 51 870 руб.
Плати частями
от 12 969 руб. × 4 платежа
от 12 969 руб. × 4 платежа
Описание
RF & Wireless\RF / Wireless Development Tools\RF Development Tools
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Frequency: | 9 kHz to 7 GHz |
Manufacturer: | Analog Devices Inc. |
Operating Supply Voltage: | 5 V |
Packaging: | Bulk |
Product Category: | RF Development Tools |
Product Type: | RF Development Tools |
Product: | Evaluation Boards |
Series: | ADL5920 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ADL5920 |
Type: | RF Detector |
ECCN | EAR99 |
For Use With/Related Products | ADL5920 |
Frequency | 9kHz ~ 7GHz |
HTSUS | 8543.70.9960 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Board(s) |
Type | Detector Controller |
Video File | RF Power Measurement Made Easy |
Вес, г | 295.5 |