ADL6010ACPZN-R2, RF Detector Microwave Detector

ADL6010ACPZN-R2, RF Detector Microwave Detector
Изображения служат только для ознакомления,
см. техническую документацию
39 410 руб.
от 10 шт.34 210 руб.
1 шт. на сумму 39 410 руб.
Плати частями
от 9 854 руб. × 4 платежа
Номенклатурный номер: 8004969275
Артикул: ADL6010ACPZN-R2
Бренд: Analog Devices

Описание

RF & Wireless\RF Integrated Circuits\RF Detector
ADL6010 Envelope Detector
Analog Devices ADL6010 Envelope Detector is a versatile, broadband envelope detector covering the microwave spectrum. The device provides state-of-the-art accuracy with very low power consumption (8mW) in a simple, easy-to-use 6-lead format. The output is a baseband voltage proportional to the instantaneous amplitude of the radio frequency (RF) input signal. Analog Devices ADL6010 exhibits minimal slope variation of the RF input to envelope output transfer function from 0.5GHz to 43.5GHz.

Технические параметры

Brand: Analog Devices
Configuration: Single
Development Kit: ADL6010-EVALZ
Dynamic Range dB: 45 dB
Factory Pack Quantity: Factory Pack Quantity: 250
Frequency Range: 0.5 GHz to 43.5 GHz
Manufacturer: Analog Devices Inc.
Maximum Diode Capacitance: 100 pF
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Voltage: 5 V
Package / Case: LFCSP-6
Pd - Power Dissipation: 20 mW
Product Category: RF Detector
Product Type: RF Detector
Series: ADL6010
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Type: Envelope Detector
Вес, г 2.38

Техническая документация

Datasheet
pdf, 1425 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем