ADL6317-EVALZ, RF Development Tools Transmit VGA for Use with RF DACs and Transceivers
47 680 руб.
1 шт.
на сумму 47 680 руб.
Плати частями
от 11 920 руб. × 4 платежа
от 11 920 руб. × 4 платежа
Описание
RF & Wireless\RF / Wireless Development Tools\RF Development Tools
ADL6317-EVALZ Evaluation Board Analog Devices ADL6317-EVALZ Evaluation Board provides the support circuitry required to operate the ADL6317 in various modes and configurations. The ADL6317 Transmit Variable Gain Amplifier provides an interface from radio frequency digital-to-analog converters, transceivers, and systems on a chip to power amplifiers. The board requires a single, 5.0V power supply. The onboard balun enables single-ended driving. The ADL6317 operates over a 1.5GHz to 3.0GHz frequency range. RF outputs are available on the board at the RF_OUT SMA connectors, which can drive a load of 50Ω. ADL6317 has two signal path modes, which allows two predefined modes of operation to be controlled by the logic level on TXEN, a real-time external pin with no SPI latency.
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: | 1 |
Frequency: | 1.5 GHz to 3 GHz |
Manufacturer: | Analog Devices Inc. |
Operating Supply Voltage: | 5 V |
Packaging: | Bulk |
Product Category: | RF Development Tools |
Product Type: | RF Development Tools |
Product: | Evaluation Boards |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ADL6317 |
Type: | RF Amplifier |
Категория продукта | Радиочастотные средства разработки |
Подкатегория | Development Tools |
Размер фабричной упаковки | 1 |
Тип продукта | RF Development Tools |
Торговая марка | Analog Devices |
ECCN | 5A991B |
For Use With/Related Products | ADL6317 |
Frequency | 1.5GHz ~ 3GHz |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Package | Box |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Board(s) |
Type | Amplifier |
Техническая документация
Datasheet ADL6317-EVALZ
pdf, 464 КБ
Datasheet ADL6317-EVALZ
pdf, 1147 КБ