ADM1177-2ARMZ-R7, Hot Swap Voltage Controllers ON Pin + Latched Off I.C.

ADM1177-2ARMZ-R7, Hot Swap Voltage Controllers ON Pin + Latched Off I.C.
Изображения служат только для ознакомления,
см. техническую документацию
1 670 руб.
от 10 шт.1 510 руб.
от 25 шт.1 410 руб.
от 100 шт.1 180.12 руб.
1 шт. на сумму 1 670 руб.
Плати частями
от 419 руб. × 4 платежа
Номенклатурный номер: 8004969317
Артикул: ADM1177-2ARMZ-R7
Бренд: Analog Devices

Описание

Power\Power Management ICs\Hot Swap Voltage Controllers
RF & Microwave Solutions
Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever-increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF, and microwave ICs, Analog Devices provides more than 2.000 high-performance products across the entire frequency spectrum.

Технические параметры

Brand: Analog Devices
Development Kit: EVAL-ADM1177EBZ
Factory Pack Quantity: Factory Pack Quantity: 1000
Input / Supply Voltage - Max: 16.5 V
Input / Supply Voltage - Min: 3.15 V
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 1.7 mA
Operating Supply Voltage: 3.15 V to 16.5 V
Package / Case: MSOP-10
Product Category: Hot Swap Voltage Controllers
Product Type: Hot Swap Voltage Controllers
Product: Controllers & Switches
Series: ADM1177
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 16.5 V
Supply Voltage - Min: 3.15 V
Type: Positive Low Voltage
Вес, г 0.14

Техническая документация

Datasheet
pdf, 572 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем