ADM1270ACPZ-R7, Hot Swap Voltage Controllers High Voltage Current Limit

ADM1270ACPZ-R7, Hot Swap Voltage Controllers High Voltage Current Limit
Изображения служат только для ознакомления,
см. техническую документацию
940 руб.
от 10 шт.760 руб.
от 100 шт.580 руб.
от 250 шт.526.63 руб.
1 шт. на сумму 940 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004969333
Артикул: ADM1270ACPZ-R7
Бренд: Analog Devices

Описание

Power\Power Management ICs\Hot Swap Voltage Controllers
ADM1270 High Voltage Input Protection Devices

Analog Devices ADM1270 High Voltage Input Protection Devices are current-limiting controllers that provide inrush current limiting and overcurrent protection for modular or battery-powered systems. When circuit boards are inserted into a live backplane, discharged supply bypass capacitors draw large transient currents from the backplane power bus as they charge. These transient currents can cause permanent damage to connector pins, as well as dips on the backplane supply that can reset other boards in the system. ADI ADM1270 is designed to control the inrush current, when powering on the system, via an external P-channel field-effect transistor (FET). To protect the system from a reverse polarity input supply, there is a provision made to control an additional external P-channel FET. This feature prevents reverse current flow in case of a reverse polarity connection, which can damage the load or the ADM1270.

Технические параметры

Brand: Analog Devices
Current Limit: Adjustable
Factory Pack Quantity: Factory Pack Quantity: 1500
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 360 uA
Package / Case: LFCSP-16
Power Fail Detection: Yes
Product Category: Hot Swap Voltage Controllers
Product Type: Hot Swap Voltage Controllers
Product: Controllers & Switches
Series: ADM1270
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 60 V
Supply Voltage - Min: 4 V
Вес, г 0.03

Техническая документация

Datasheet
pdf, 387 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем