ADM1270ARQZ, Hot Swap Voltage Controllers High Voltage Current Limit

ADM1270ARQZ, Hot Swap Voltage Controllers High Voltage Current Limit
Изображения служат только для ознакомления,
см. техническую документацию
1 610 руб.
от 10 шт.1 260 руб.
от 98 шт.939 руб.
от 294 шт.784.49 руб.
1 шт. на сумму 1 610 руб.
Плати частями
от 404 руб. × 4 платежа
Номенклатурный номер: 8004969334
Артикул: ADM1270ARQZ
Бренд: Analog Devices

Описание

Power\Power Management ICs\Hot Swap Voltage Controllers
ADP176x CMOS Linear Regulators
Analog Devices ADP176 CMOS Linear Regulators product line includes low noise, Low Dropout (LDO) linear regulators. The ADP176 regulators operate from a single input supply voltage as low as 1.10V and offer up to 5A of output current. The design of these regulators eliminates the requirement for an external bias supply to improve efficiency. ADP176's low dropout voltage enables the regulators to operate with minimal board space, maintain regulation, and improve efficiency. The regulators are optimized for stable operation with small 10µF ceramic output capacitors. As a result, the ADP176 delivers optimal transient performance even with minimal board space. The ADP176 Regulators are housed in a small 16-lead LFCSP package to provide a small footprint solution to meet the requirements of a wide range of applications.

Технические параметры

Brand: Analog Devices
Current Limit: Adjustable
Factory Pack Quantity: Factory Pack Quantity: 98
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 360 uA
Package / Case: QSOP-16
Packaging: Tube
Power Fail Detection: Yes
Product Category: Hot Swap Voltage Controllers
Product Type: Hot Swap Voltage Controllers
Product: Controllers & Switches
Series: ADM1270
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 60 V
Supply Voltage - Min: 4 V
Вес, г 0.08

Техническая документация

Datasheet
pdf, 387 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем