ADM1270CP-EVALZ, Power Management IC Development Tools LFCSP Eval Board

ADM1270CP-EVALZ, Power Management IC Development Tools LFCSP Eval Board
Изображения служат только для ознакомления,
см. техническую документацию
15 240 руб.
1 шт. на сумму 15 240 руб.
Плати частями
от 3 810 руб. × 4 платежа
Номенклатурный номер: 8004969335
Артикул: ADM1270CP-EVALZ
Бренд: Analog Devices

Описание

Engineering Development Tools\Power Management IC Development Tools

Технические параметры

Brand: Analog Devices
Description/Function: Evaluation Board for 16 lead LFCSP-WQ
Factory Pack Quantity: Factory Pack Quantity: 1
Input Voltage: 4 V to 60 V
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Output Voltage: 12 V
Packaging: Bulk
Product Category: Power Management IC Development Tools
Product Type: Power Management IC Development Tools
Product: Evaluation Boards
Series: ADM1270
Subcategory: Development Tools
Tool Is For Evaluation Of: ADM1270
Type: Hot Swap Voltage Controller

Техническая документация

Datasheet
pdf, 387 КБ