ADM1278-2ACPZ, Hot Swap Voltage Controllers Low volt Positive Hot Swap + Power mon

ADM1278-2ACPZ, Hot Swap Voltage Controllers Low volt Positive Hot Swap + Power mon
Изображения служат только для ознакомления,
см. техническую документацию
3 870 руб.
от 10 шт.3 400 руб.
от 25 шт.3 150 руб.
1 шт. на сумму 3 870 руб.
Плати частями
от 969 руб. × 4 платежа
Номенклатурный номер: 8004969345
Артикул: ADM1278-2ACPZ
Бренд: Analog Devices

Описание

Power\Power Management ICs\Hot Swap Voltage Controllers
ADM1278 Hot Swap Controller with PMBus™ Interface

Analog Devices Inc. ADM1278 Hot Swap Controller with PMBus™ Interface allows a circuit board to be removed from or inserted into a live backplane. ADM1278 also features current, voltage, and power readback via an integrated 12-bit analog-to-digital converter (ADC), accessed using a PMBus interface. The load current is measured using an internal current sense amplifier that measures the voltage across a sense resistor in the power path via the HS+ and HS pins. A default current limit of 20mV is set, but this limit can be adjusted, if required, using a resistor divider network from the internal reference voltage to the ISET pin. The ADM1278 Hot Swap Controller is ideal for servers, power monitoring and control/power budgeting, central office equipment, and telecommunication and data communication equipment.

Технические параметры

Brand: Analog Devices
Current Limit: 5 mA
Factory Pack Quantity: Factory Pack Quantity: 490
Input / Supply Voltage - Max: 20 V
Input / Supply Voltage - Min: 4.5 V
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 5.5 mA
Package / Case: LFCSP-32
Packaging: Tray
Power Fail Detection: Yes
Product Category: Hot Swap Voltage Controllers
Product Type: Hot Swap Voltage Controllers
Product: Controllers & Switches
Series: ADM1278
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 20 V
Supply Voltage - Min: 4.5 V
Вес, г 0.11

Техническая документация

Datasheet
pdf, 683 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем