ADM7150CP-EVALZ, Power Management IC Development Tools wval Board

ADM7150CP-EVALZ, Power Management IC Development Tools wval Board
Изображения служат только для ознакомления,
см. техническую документацию
15 880 руб.
1 шт. на сумму 15 880 руб.
Плати частями
от 3 970 руб. × 4 платежа
Номенклатурный номер: 8004969689
Артикул: ADM7150CP-EVALZ
Бренд: Analog Devices

Описание

Engineering Development Tools\Power Management IC Development Tools

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: ADM7150
Input Voltage: 4.5 V to 16 V
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Output Current: 800 mA
Output Voltage: 5 V
Packaging: Bulk
Product Category: Power Management IC Development Tools
Product Type: Power Management IC Development Tools
Product: Evaluation Boards
Series: ADM7150
Subcategory: Development Tools
Tool Is For Evaluation Of: ADM7150
Type: LDO Voltage Regulator
Вес, г 5

Техническая документация

Datasheet
pdf, 795 КБ