ADM7170CP-EVALZ, Power Management IC Development Tools Eval Board
![ADM7170CP-EVALZ, Power Management IC Development Tools Eval Board](https://static.chipdip.ru/lib/207/DOC043207315.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
15 460 руб.
1 шт.
на сумму 15 460 руб.
Плати частями
от 3 865 руб. × 4 платежа
от 3 865 руб. × 4 платежа
Описание
Engineering Development Tools\Power Management IC Development Tools
ADM717x-EVALZ Evaluation Boards Analog Devices ADM717x-EVALZ Evaluation Boards help designers evaluate the capabilities of the ADM7170/ADM7171/ADM7172 Ultra-low Noise, High PSRR, Fast Transient Response CMOS Low Dropout Linear Regulators (LDO). Operating from 2.3V to 6.5V and delivering up to 500mA of output current, the ADM7170/ADM7171/ADM7172 LDOs are ideal for regulation of high-performance analog and mixed signal circuits operating from 6V down to 1.2V rails. Using the ADM7170ACP-EVALZ/ADM717Q1CP-EVALZ/ ADM7172ACP-EVALZ evaluation boards, designers can access simple device measurements including line and load regulation, dropout, and ground current with a single voltage source, a voltmeter, an ammeter, and load resistors.Learn More
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: | 1 |
Input Voltage: | 2.3 V to 6.5 V |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Output Current: | 500 mA |
Output Voltage: | 2.5 V |
Packaging: | Bulk |
Product Category: | Power Management IC Development Tools |
Product Type: | Power Management IC Development Tools |
Product: | Evaluation Boards |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ADM7170 |
Type: | LDO Voltage Regulator |
Board Type | Fully Populated |
Channels per IC | 1 - Single |
Current - Output | 500mA |
ECCN | EAR99 |
HTSUS | 8543.70.9960 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
Regulator Type | Positive Adjustable |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Board(s) |
Utilized IC / Part | ADM7170 |
Voltage - Input | 2.3V ~ 6.5V |
Voltage - Output | 3V |