ADM7171CP-EVALZ, Power Management IC Development Tools Eval Board

ADM7171CP-EVALZ, Power Management IC Development Tools Eval Board
Изображения служат только для ознакомления,
см. техническую документацию
15 310 руб.
1 шт. на сумму 15 310 руб.
Плати частями
от 3 829 руб. × 4 платежа
Номенклатурный номер: 8004969740
Артикул: ADM7171CP-EVALZ
Бренд: Analog Devices

Описание

Engineering Development Tools\Power Management IC Development Tools
ADM717x-EVALZ Evaluation Boards Analog Devices ADM717x-EVALZ Evaluation Boards help designers evaluate the capabilities of the ADM7170/ADM7171/ADM7172 Ultra-low Noise, High PSRR, Fast Transient Response CMOS Low Dropout Linear Regulators (LDO). Operating from 2.3V to 6.5V and delivering up to 500mA of output current, the ADM7170/ADM7171/ADM7172 LDOs are ideal for regulation of high-performance analog and mixed signal circuits operating from 6V down to 1.2V rails. Using the ADM7170ACP-EVALZ/ADM717Q1CP-EVALZ/ ADM7172ACP-EVALZ evaluation boards, designers can access simple device measurements including line and load regulation, dropout, and ground current with a single voltage source, a voltmeter, an ammeter, and load resistors.Learn More

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: 1
For Use With: ADM7171CP
Input Voltage: 2.3 V to 6.5 V
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Output Current: 1 A
Output Voltage: 2.5 V
Packaging: Bulk
Product Category: Power Management IC Development Tools
Product Type: Power Management IC Development Tools
Product: Evaluation Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: ADM7171CP
Type: LDO Voltage Regulator
Вес, г 293

Техническая документация

Datasheet
pdf, 833 КБ
Datasheet
pdf, 833 КБ