ADM8615-EVALZ, Power Management IC Development Tools Eval Brd LV Monitr Reset Wtchdog ULP
![Фото 1/2 ADM8615-EVALZ, Power Management IC Development Tools Eval Brd LV Monitr Reset Wtchdog ULP](https://static.chipdip.ru/lib/810/DOC027810719.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/768/DOC007768184.jpg)
15 230 руб.
1 шт.
на сумму 15 230 руб.
Плати частями
от 3 809 руб. × 4 платежа
от 3 809 руб. × 4 платежа
Описание
Engineering Development Tools\Power Management IC Development Tools
ADM861x Board for Ultralow Pwr Supervisory CircuitAnalog Devices ADM861x Evaluation Boards assess the features and performance of the ADM861x Ultra-ow Power Supervisory Circuits. Analog Devices ADM861x Ultra-low Power Supervisory Circuits monitor power-supply voltage levels and code execution integrity in microprocessor-based systems.
Технические параметры
Brand: | Analog Devices |
Description/Function: | ADM8615 evaluation board |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | ADM8615 |
Input Voltage: | 2 V to 5.5 V |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Output Voltage: | 1 V |
Packaging: | Bulk |
Product Category: | Power Management IC Development Tools |
Product Type: | Power Management IC Development Tools |
Product: | Evaluation Boards |
Series: | ADM8615 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ADM8615 |
Type: | Supervisory Circuit |
Base Product Number | ADM8615 -> |
ECCN | EAR99 |
Function | Power Supply Supervisor/Tracker/Sequencer |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Board(s) |
Type | Power Management |
Utilized IC / Part | ADM8615 |