ADMV1014-EVALZ, Up-Down Converters EVAL BOARD
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
693 100 руб.
1 шт.
на сумму 693 100 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
RF & Wireless\RF Integrated Circuits\Up-Down Converters
ADMV1014-EVALZ Evaluation BoardAnalog Devices Inc. ADMV1014-EVALZ Evaluation Board incorporates the ADMV1014 Microwave Downconverter with a microcontroller, low dropout (LDO) regulators, and nanoDAC® to allow evaluation. Downconverters are silicon germanium (SiGe), wideband, microwave downconverters optimized for point-to-point microwave radio designs operating in the 24GHz to 44GHz frequency range. The board's microcontroller allows the user to configure the ADMV1014 register map through the Analysis, Control, Evaluation (ACE) software. LDO regulators allow the ADMV1014 to be powered on by a single supply and offer optimal power supply ripple rejection. NanoDAC allows the user to attenuate the RF power going into the mixer of ADMV1014 without using an external power supply.
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Gain: | 17 dB |
IF Frequency: | 0.8 GHz to 6 GHz |
LO Frequency: | 5.4 GHz to 10.25 GHz |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
NF - Noise Figure: | 6 dB |
OIP3 - Third Order Intercept: | -1 dBm |
Operating Supply Current: | 437 mA |
Operating Supply Voltage: | 3.3 V |
P1dB - Compression Point: | -11 dBm |
Package / Case: | LGA-32 |
Packaging: | Bulk |
Pd - Power Dissipation: | 2.9 W |
Product Category: | Up-Down Converters |
Product Type: | Up-Down Converters |
Product: | Down Converters |
RF Frequency: | 24 GHz to 44 GHz |
Series: | ADMV1014 |
Subcategory: | Wireless & RF Integrated Circuits |
Technology: | SiGe |
ECCN | EAR99 |
For Use With/Related Products | ADMV1014 |
Frequency | 24.5GHz ~ 43.5GHz |
HTSUS | 8543.70.9960 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Board(s) |
Type | Downconverter |
Вес, г | 0.01 |
Техническая документация
Datasheet
pdf, 2246 КБ
Datasheet ADMV1014-EVALZ
pdf, 1123 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем