ADMV8416ACPZ, Active Filters 8 to 16 GHz Tunable BPF

ADMV8416ACPZ, Active Filters 8 to 16 GHz Tunable BPF
Изображения служат только для ознакомления,
см. техническую документацию
35 710 руб.
от 10 шт.29 330 руб.
от 25 шт.29 270 руб.
от 50 шт.29 231.12 руб.
1 шт. на сумму 35 710 руб.
Плати частями
от 8 929 руб. × 4 платежа
Номенклатурный номер: 8004969816
Артикул: ADMV8416ACPZ
Бренд: Analog Devices

Описание

Passive Components\Filters\Active Filters
ADMV8416 Tunable Bandpass Filters (7-32GHz)

Analog Devices Inc. ADMV8416 Tunable Bandpass Filters (7-32GHz) is a tunable band-pass filter that features a user selectable pass-band frequency. The 3dB filter bandwidth is approximately 15% of the center frequency (fCENTER), and the 20dB filter bandwidth is 37%. Additionally, fCENTER can be varied between 7GHz to 16GHz by applying an analog fCENTER tuning voltage between 0V to 15V. This tunable filter is used as a much smaller alternative to large switched filter banks and cavity tuned filters. The filter has excellent microphonics due to the monolithic design and provides a dynamically adjustable solution.

Технические параметры

Brand: Analog Devices
Development Kit: ADMV8416-EVALZ
Factory Pack Quantity: Factory Pack Quantity: 500
Filter Type: Band Pass
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Voltage: 5 V
Package / Case: LFCSP-40
Packaging: Cut Tape
Product Category: Active Filters
Product Type: Active Filters
Subcategory: Filters
Supply Voltage - Max: 5.5 V
Вес, г 2.34

Техническая документация

Datasheet
pdf, 554 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем