ADN4667ARZ-REEL7, LVDS Interface IC LVDS Quad Driver I.C.

Фото 1/2 ADN4667ARZ-REEL7, LVDS Interface IC LVDS Quad Driver I.C.
Изображения служат только для ознакомления,
см. техническую документацию
940 руб.
от 10 шт.770 руб.
от 100 шт.678 руб.
от 500 шт.566.08 руб.
Добавить в корзину 1 шт. на сумму 940 руб.
Плати частями
от 0 руб. × 4 платежа
Посмотреть аналоги4
Номенклатурный номер: 8004969851
Артикул: ADN4667ARZ-REEL7
Бренд: Analog Devices

Описание

Semiconductors\Interface ICs\LVDS Interface IC
Analog Devices Isolation - All

Технические параметры

Brand: Analog Devices
Data Rate: 400 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 1000
Input Type: CMOS, LVTTL
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Maximum Output Voltage: 450 mV
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Drivers: 4 Driver
Number of Receivers: 4 Receiver
Operating Supply Current: 30 mA
Operating Supply Voltage: 3.3 V
Package / Case: SOIC-16
Product Category: LVDS Interface IC
Product Type: LVDS Interface IC
Propagation Delay Time: 1.7 ns
Series: ADN4667
Subcategory: Interface ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Type: LVDS
EU RoHS Compliant
ECCN (US) 5A991.b.4
Part Status Active
Function Driver
Number of Drivers 4
Number of Elements per Chip 4
Transmission Data Rate (Mbps) 400
Maximum Propagation Delay Time (ns) 1.7
Minimum Operating Frequency (MHz) 200
Maximum Operating Frequency (MHz) 250(Typ)
Input Signal Type LVCMOS|LVTTL
Minimum Operating Supply Voltage (V) 3
Maximum Operating Supply Voltage (V) 3.6
Maximum Differential Output Voltage (V) 0.45
Typical Operating Supply Voltage (V) 3.3
Maximum Power Dissipation (mW) 10(Typ)
Minimum Operating Temperature (°C) -40
Maximum Operating Temperature (°C) 85
Supplier Temperature Grade Industrial
Packaging Tape and Reel
Pin Count 16
Supplier Package SOIC N
Standard Package Name SOP
Mounting Surface Mount
Package Height 1.5(Max)
Package Length 10(Max)
Package Width 4(Max)
PCB changed 16
Lead Shape Gull-wing
Вес, г 0.67

Техническая документация

Datasheet
pdf, 320 КБ

Дополнительная информация

Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем