ADP1032ACPZ-5-R7, Digital Isolators Iso uPMU & Digi 3.3Vout2

ADP1032ACPZ-5-R7, Digital Isolators Iso uPMU & Digi 3.3Vout2
Изображения служат только для ознакомления,
см. техническую документацию
3 490 руб.
от 10 шт.3 040 руб.
от 25 шт.2 730 руб.
от 100 шт.2 235.35 руб.
Добавить в корзину 1 шт. на сумму 3 490 руб.
Плати частями
от 874 руб. × 4 платежа
Номенклатурный номер: 8004969880
Артикул: ADP1032ACPZ-5-R7
Бренд: Analog Devices

Описание

Semiconductors\Interface ICs\Digital Isolators
ADP1032 Micropower Management Units (PMUs)

Analog Devices Inc. ADP1032 Micropower Management Units (PMUs) are high-performance, isolated PMU that combines an isolated flyback and a DC-to-DC regulator providing two isolated power rails. Additionally, the ADP1032 contains four high-speed serial peripheral interface (SPI) isolation channels and three general-purpose isolators for channel-to-channel applications where low power dissipation and a small solution size is required. Operating over an input voltage range of 4.5V to 60V, the ADP1032 generates isolated output voltages of 6V to 28V (adjustable version) or 24V (fixed version) for V OUT1. They also have factory programmable voltages of 5.15V, 5.0V, or 3.3V for V OUT2.

Технические параметры

Brand: Analog Devices
Data Rate: 100 kb/s
Factory Pack Quantity: Factory Pack Quantity: 750
Isolation Type: Capacitive Coupling
Isolation Voltage: 2500 Vrms
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 1.9 mA
Polarity: Unidirectional
Product Category: Digital Isolators
Product Type: Digital Isolators
Propagation Delay Time: 8.5 ns
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V

Техническая документация

Datasheet
pdf, 1394 КБ

Дополнительная информация

Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем