ADP1053DC-EVALZ, Power Management IC Development Tools ADP1053 DAUGHTERCARD

ADP1053DC-EVALZ, Power Management IC Development Tools ADP1053 DAUGHTERCARD
Изображения служат только для ознакомления,
см. техническую документацию
73 770 руб.
1 шт. на сумму 73 770 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004969890
Артикул: ADP1053DC-EVALZ
Бренд: Analog Devices

Описание

Engineering Development Tools\Power Management IC Development Tools
Digital Power System Management

Analog Devices Inc. Digital Power System Management (PSM) devices help designers simplify and accelerate power system characterization, optimization, and data mining during prototyping, deployment, and field operation. Using the PSM devices enable designers to add digital PMBus/SMBus/I 2 C-interface based control, telemetry, and black-box fault recording to analog DC-DC power converters.

Технические параметры

Brand: Analog Devices
Description/Function: ADP1053 daughter card evaluation board
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: ADP1053
Input Voltage: 3.3 V
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Output Voltage: 2.5 V
Packaging: Bulk
Product Category: Power Management IC Development Tools
Product Type: Power Management IC Development Tools
Product: Evaluation Boards
Series: ADP1053
Subcategory: Development Tools
Tool Is For Evaluation Of: ADP1053
Type: Voltage Mode PWM Controller

Техническая документация

Datasheet
pdf, 1319 КБ